Logic
MC10H173FNR2
Description: 10H SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20

Overview of MC10H173FNR2 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for MC10H173FNR2 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC10H173FNR2 by onsemi

MC10H173FNR2
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
QLCC
Package Description
PLASTIC, LCC-20
Pin Count
20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
FOUR 2:1 MUX FOLLOWED BY LATCH
Family
10H
JESD-30 Code
S-PQCC-J20
JESD-609 Code
e0
Length
8.965 mm
Logic IC Type
D LATCH
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
1
Number of Inputs
2
Number of Terminals
20
Operating Temperature-Max
75 °C
Operating Temperature-Min
Output Characteristics
OPEN-EMITTER
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC20,.4SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Packing Method
TR
Power Supply Current-Max (ICC)
73 mA
Prop. Delay@Nom-Sup
3.7 ns
Propagation Delay (tpd)
3.7 ns
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Surface Mount
YES
Technology
ECL
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
Tin/Lead (Sn80Pb20)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Trigger Type
LOW LEVEL
Width
8.965 mm
Want to compare parts?
  1. MC10H173FNR2
    onsemi
    10H SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20
    VS

Alternate Parts for MC10H173FNR2

This table gives cross-reference parts and alternative options found for MC10H173FNR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H173FNR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC10H173FNR2 10H SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 Motorola Mobility LLC MC10H173FNR2 vs MC10H173FNR2
MC10H173FN 10H SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 onsemi MC10H173FNR2 vs MC10H173FN
Part Number Description Manufacturer Compare
5962-8756101FX D Flip-Flop, 10H Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, CDFP16, CERAMIC, FP-16 Motorola Semiconductor Products MC10H173FNR2 vs 5962-8756101FX
10H531/BFAJC 10H SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP16, CERAMIC, FP-16 Motorola Mobility LLC MC10H173FNR2 vs 10H531/BFAJC
MC10H131MELG 10H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, LEAD FREE, EIAJ, SOP-16 onsemi MC10H173FNR2 vs MC10H131MELG
10H531/BFAJC D Flip-Flop, 10H Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, CDFP16, CERAMIC, FP-16 Motorola Semiconductor Products MC10H173FNR2 vs 10H531/BFAJC
10H535/BFAJC 10H SERIES, POSITIVE EDGE TRIGGERED JBAR-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP16, CERAMIC, FP-16 Motorola Mobility LLC MC10H173FNR2 vs 10H535/BFAJC
MC10H186L 10H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 onsemi MC10H173FNR2 vs MC10H186L
5962-8751201FX D Flip-Flop, 10H Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, CDFP16, CERAMIC, FP-16 Motorola Semiconductor Products MC10H173FNR2 vs 5962-8751201FX
5962-8750501FA 10H SERIES, POSITIVE EDGE TRIGGERED JBAR-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP16, CERAMIC, FP-16 Motorola Mobility LLC MC10H173FNR2 vs 5962-8750501FA
10H535M/B2AJC 10H SERIES, POSITIVE EDGE TRIGGERED JBAR-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC MC10H173FNR2 vs 10H535M/B2AJC
5962-8750501FX Jbar-Kbar Flip-Flop, 10H Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, ECL, CDFP16, CERAMIC, FP-16 Motorola Semiconductor Products MC10H173FNR2 vs 5962-8750501FX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC10H173FNR2 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC10H173FNR2 by onsemi

  • Please alert me when MC10H173FNR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC10H173FNR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC10H173FNR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC10H173FNR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC10H173FNR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC10H173FNR2 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: