Part Details for MC10H158FN by onsemi
Overview of MC10H158FN by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MC10H158FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3382
|
Newark | Each |Onsemi MC10H158FN RoHS: Not Compliant Min Qty: 190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4000 / $2.9900 | Buy Now |
DISTI #
MC10H158FN
|
Avnet Americas | BBG ECL MLTIPLXR QUAD - Rail/Tube (Alt: MC10H158FN) RoHS: Not Compliant Min Qty: 182 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 5080 Partner Stock |
|
$1.7112 / $2.0424 | Buy Now |
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, ECL, 20 Pin, Plastic, PLCC | 730 |
|
$1.5390 / $3.8475 | Buy Now |
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, ECL, 20 Pin, Plastic, PLCC | 36 |
|
$4.0350 / $8.0700 | Buy Now |
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, ECL, 20 Pin, Plastic, PLCC | 33 |
|
$4.0350 / $8.0700 | Buy Now |
|
Rochester Electronics | Multiplexer, 10H Series, 4-Func, 2 Line Input, 1 Line Output, True Output, ECL, PQCC20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 92 |
|
$1.7100 / $2.0100 | Buy Now |
Part Details for MC10H158FN
MC10H158FN CAD Models
MC10H158FN Part Data Attributes
|
MC10H158FN
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10H158FN
onsemi
10H SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 10H | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.965 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 53 mA | |
Prop. Delay@Nom-Sup | 2.9 ns | |
Propagation Delay (tpd) | 1.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.965 mm |
Alternate Parts for MC10H158FN
This table gives cross-reference parts and alternative options found for MC10H158FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H158FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10H158FNR2G | 10H SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PQCC20, LEAD FREE, PLASTIC, LCC-20 | onsemi | MC10H158FN vs MC10H158FNR2G |
MC10158FNR2 | 10K SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 | Motorola Mobility LLC | MC10H158FN vs MC10158FNR2 |
MC10H158FN | 10H SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 | Motorola Mobility LLC | MC10H158FN vs MC10H158FN |
MC10158FN | Multiplexer, 10K Series, 4-Func, 2 Line Input, 1 Line Output, True Output, ECL, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | MC10H158FN vs MC10158FN |
MC10158FN | 10K SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 | onsemi | MC10H158FN vs MC10158FN |