Part Details for MC10H135FNR2G by onsemi
Overview of MC10H135FNR2G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10H135FNR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC10H135FNR2G
|
Avnet Americas | Flip Flop JK-Primary-Secondary Type Pos-Edge 1-Element 20-Pin PLLC T/R - Tape and Reel (Alt: MC10H135FNR2G) RoHS: Compliant Min Qty: 81 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 3484 Partner Stock |
|
$3.8440 / $4.5880 | Buy Now |
|
Rochester Electronics | Jbar-Kbar Flip-Flop, 10H Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, ECL, PQCC20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 3484 |
|
$3.8400 / $4.5200 | Buy Now |
Part Details for MC10H135FNR2G
MC10H135FNR2G CAD Models
MC10H135FNR2G Part Data Attributes
|
MC10H135FNR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10H135FNR2G
onsemi
Dual Master-Slave JK Flip-Flop, 20 LEAD PLLC, 500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN | |
Package Description | LEAD FREE, PLASTIC, LLC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 775-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 10H | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.965 mm | |
Logic IC Type | JBAR-KBAR FLIP-FLOP | |
Max Frequency@Nom-Sup | 250000000 Hz | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 75 mA | |
Propagation Delay (tpd) | 2.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 8.965 mm | |
fmax-Min | 250 MHz |
Alternate Parts for MC10H135FNR2G
This table gives cross-reference parts and alternative options found for MC10H135FNR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H135FNR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10135FNR2 | 10K SERIES, POSITIVE EDGE TRIGGERED JBAR-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC20, PLASTIC, LCC-20 | onsemi | MC10H135FNR2G vs MC10135FNR2 |
MC10H135FN | 10H SERIES, POSITIVE EDGE TRIGGERED JBAR-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC20, PLASTIC, LLC-20 | onsemi | MC10H135FNR2G vs MC10H135FN |
MC10H135FNG | Dual Master-Slave JK Flip-Flop, 20 LEAD PLLC, 46-TUBE | onsemi | MC10H135FNR2G vs MC10H135FNG |