There are no models available for this part yet.
Overview of M38510/06104B2C by SRI International Sarnoff
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
CAD Models for M38510/06104B2C by SRI International Sarnoff
Part Data Attributes for M38510/06104B2C by SRI International Sarnoff
M38510/06104B2C
SRI International Sarnoff
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SRI INTERNATIONAL
|
Part Package Code
|
QFN
|
Package Description
|
QCCN, LCC20,.35SQ
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
10K
|
JESD-30 Code
|
S-CQCC-N20
|
Logic IC Type
|
J-K FLIP-FLOP
|
Max Frequency@Nom-Sup
|
105000000 Hz
|
Number of Bits
|
2
|
Number of Functions
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC20,.35SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Power Supply Current-Max (ICC)
|
75 mA
|
Propagation Delay (tpd)
|
5.3 ns
|
Qualification Status
|
Qualified
|
Screening Level
|
MIL-PRF-38535 Class B
|
Surface Mount
|
YES
|
Technology
|
ECL
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Trigger Type
|
POSITIVE EDGE
|
fmax-Min
|
105 MHz
|
Want to compare parts?
-
M38510/06104B2CSRI International SarnoffJ-K Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, ECL, CQCC20, CERAMIC, CC-20VS
-
Alternate Parts for M38510/06104B2C
This table gives cross-reference parts and alternative options found for M38510/06104B2C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/06104B2C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/06104B2A | J-K Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, ECL, CQCC20, CERAMIC, CC-20 | Motorola Semiconductor Products | M38510/06104B2C vs M38510/06104B2A |
M38510/06104B2X | J-K Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, ECL, CQCC20, CERAMIC, CC-20 | Motorola Semiconductor Products | M38510/06104B2C vs M38510/06104B2X |
M38510/06104B2A | J-K Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, ECL, CQCC20, CERAMIC, CC-20 | Lansdale Semiconductor Inc | M38510/06104B2C vs M38510/06104B2A |
10535M/B2AJC | Jbar-Kbar Flip-Flop, 10K Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, ECL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | M38510/06104B2C vs 10535M/B2AJC |
M38510/06104B2C | J-K Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, ECL, CQCC20, CERAMIC, CC-20 | Lansdale Semiconductor Inc | M38510/06104B2C vs M38510/06104B2C |