Part Details for MC10H115FNG by onsemi
Overview of MC10H115FNG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10H115FNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3313
|
Newark | Mc10H115Fng, Logic |Onsemi MC10H115FNG Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0600 / $3.8200 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 41 |
|
$2.2400 / $4.4800 | Buy Now |
|
Quest Components | QUAD LINE RECEIVER, PQCC20 | 32 |
|
$3.0000 / $6.0000 | Buy Now |
|
Rochester Electronics | MC10H115 - QUAD LINE RECEIVER RoHS: Compliant Status: Rochester Active Min Qty: 1 | 15344 |
|
RFQ | |
|
ComSIT USA | QUAD LINE RECEIVER Line Receiver, 4 Func, 4 Rcvr, ECL, PQCC20 RoHS: Compliant | Europe - 92 |
|
RFQ | |
|
Chip1Cloud | IC RECEIVER QUAD LINE ECL 20PLCC | 7800 |
|
RFQ |
Part Details for MC10H115FNG
MC10H115FNG CAD Models
MC10H115FNG Part Data Attributes
|
MC10H115FNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10H115FNG
onsemi
Quad Line Receiver, 20 LEAD PLLC, 46-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | LEAD FREE, PLASTIC, LCC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 775-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Differential Output | NO | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.965 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1.3 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 29 mA | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.965 mm |
Alternate Parts for MC10H115FNG
This table gives cross-reference parts and alternative options found for MC10H115FNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H115FNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10H115FNR2 | LINE RECEIVER, PQCC20, PLASTIC, LCC-20 | Motorola Mobility LLC | MC10H115FNG vs MC10H115FNR2 |
MC10H115FNR2G | QUAD LINE RECEIVER, PQCC20, LEAD FREE, PLASTIC, LCC-20 | Rochester Electronics LLC | MC10H115FNG vs MC10H115FNR2G |
MC10H115FN | LINE RECEIVER, PQCC20, PLASTIC, LCC-20 | Motorola Mobility LLC | MC10H115FNG vs MC10H115FN |
MC10115FNR2 | QUAD LINE RECEIVER, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | MC10H115FNG vs MC10115FNR2 |
MC10H115FNR2 | QUAD LINE RECEIVER, PQCC20, PLASTIC, LCC-20 | onsemi | MC10H115FNG vs MC10H115FNR2 |
MC10115FNR2 | LINE RECEIVER, PQCC20, PLASTIC, LCC-20 | Motorola Mobility LLC | MC10H115FNG vs MC10115FNR2 |
MC10H115FNG | QUAD LINE RECEIVER, PQCC20, LEAD FREE, PLASTIC, LCC-20 | Rochester Electronics LLC | MC10H115FNG vs MC10H115FNG |