Part Details for MC10H115FNR2 by Motorola Mobility LLC
Overview of MC10H115FNR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC10H115FNR2
MC10H115FNR2 CAD Models
MC10H115FNR2 Part Data Attributes
|
MC10H115FNR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC10H115FNR2
Motorola Mobility LLC
LINE RECEIVER, PQCC20, PLASTIC, LCC-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC20,.4SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.965 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1.45 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 29 mA | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.965 mm |
Alternate Parts for MC10H115FNR2
This table gives cross-reference parts and alternative options found for MC10H115FNR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H115FNR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10H115FNR2G | QUAD LINE RECEIVER, PQCC20, LEAD FREE, PLASTIC, LCC-20 | Rochester Electronics LLC | MC10H115FNR2 vs MC10H115FNR2G |
MC10H115FN | LINE RECEIVER, PQCC20, PLASTIC, LCC-20 | Motorola Mobility LLC | MC10H115FNR2 vs MC10H115FN |
MC10115FNR2 | QUAD LINE RECEIVER, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | MC10H115FNR2 vs MC10115FNR2 |
MC10H115FNR2 | QUAD LINE RECEIVER, PQCC20, PLASTIC, LCC-20 | onsemi | MC10H115FNR2 vs MC10H115FNR2 |
MC10115FNR2 | LINE RECEIVER, PQCC20, PLASTIC, LCC-20 | Motorola Mobility LLC | MC10H115FNR2 vs MC10115FNR2 |
MC10H115FNG | QUAD LINE RECEIVER, PQCC20, LEAD FREE, PLASTIC, LCC-20 | Rochester Electronics LLC | MC10H115FNR2 vs MC10H115FNG |