There are no models available for this part yet.
Overview of MC10EL33DT by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC10EL33DT by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK2969
|
Newark | Mc10El33Dt, Logic |Onsemi MC10EL33DT RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $2.0200 | Buy Now | |
DISTI #
MC10EL33DT
|
Avnet Americas | BBG ECL DIFF INPUT 4 DIV - Rail/Tube (Alt: MC10EL33DT) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 4022 Partner Stock |
|
$1.5500 / $1.8500 | Buy Now | |
Rochester Electronics | Prescaler, 10EL Series, 1-Func, ECL, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 603 |
|
$1.5500 / $1.8200 | Buy Now |
CAD Models for MC10EL33DT by onsemi
Part Data Attributes for MC10EL33DT by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOIC
|
Package Description
|
PLASTIC, TSSOP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Additional Feature
|
NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
|
Family
|
10EL
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Logic IC Type
|
PRESCALER
|
Number of Data/Clock Inputs
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
235
|
Power Supply Current-Max (ICC)
|
33 mA
|
Propagation Delay (tpd)
|
0.81 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
5.7 V
|
Supply Voltage-Min (Vsup)
|
4.2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
ECL
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
fmax-Min
|
3800 MHz
|
Alternate Parts for MC10EL33DT
This table gives cross-reference parts and alternative options found for MC10EL33DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EL33DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EL33DG | 5.0 V ECL ÷·4 Divider, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC10EL33DT vs MC100EL33DG |
SY10EP33VKGTR | 10EP SERIES, MONOSTABLE MULTIVIBRATOR, PDSO8, LEAD FREE, MSOP-8 | Microchip Technology Inc | MC10EL33DT vs SY10EP33VKGTR |
MC100LVEL32DTR2 | 100LVEL SERIES, PRESCALER, PDSO8, PLASTIC, TSSOP-8 | onsemi | MC10EL33DT vs MC100LVEL32DTR2 |
MC10EP33DTR2 | 10E SERIES, PRESCALER, PDSO8, PLASTIC, TSSOP-8 | onsemi | MC10EL33DT vs MC10EP33DTR2 |
MC100LVEL32DTG | 3.3 V ECL ÷2 Divider, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE | onsemi | MC10EL33DT vs MC100LVEL32DTG |
MC100LVEL32DT | 100LVEL SERIES, PRESCALER, PDSO8, PLASTIC, TSSOP-8 | onsemi | MC10EL33DT vs MC100LVEL32DT |
SY10EP33VKCTR | 10EP SERIES, MONOSTABLE MULTIVIBRATOR, PDSO8, MSOP-8 | Micrel Inc | MC10EL33DT vs SY10EP33VKCTR |
SK100EL33WDT | Prescaler, 100EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 | Semtech Corporation | MC10EL33DT vs SK100EL33WDT |
MC100EL33DR2G | 5.0 V ECL ÷·4 Divider, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC10EL33DT vs MC100EL33DR2G |
MC100LVEL32MNR4G | 3.3 V ECL ÷2 Divider, DFN8 2.0x2.0x0.9mm, 0.5p, 1000-REEL | onsemi | MC10EL33DT vs MC100LVEL32MNR4G |
Related Parts for MC10EL33DT
-
MC10EL32DTR2GPrescaler/Multivibrators
-
MB95F654EPF-G-SNE2Microcontrollers
-
MC10EP08DGates
-
MC33363BDWR2Switching Regulator or Controllers
-
MC74HCT541ANGBus Driver/Transceivers
-
MC33761SNT1-025GLinear Regulator ICs
-
MC33164P-5RPGPower Management Circuits
-
MC10EP16TDLine Driver or Receivers
-
MBRT30080RRectifier Diodes