Filter Your Search
1 - 4 of 4 results
|
MC10EL33DT
onsemi
|
$2.0372 | No | Obsolete | 5 V | 810 ps | 1 | YES | TSSOP | 10EL | PRESCALER | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 3.8 GHz | 1 | COMPLEMENTARY | 33 mA | 5.7 V | 4.2 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ONSEMI | SOIC | PLASTIC, TSSOP-8 | 8 | not_compliant | 8542.39.00.01 | |||||||
|
MC10EL33DTR2
onsemi
|
$2.0372 | No | Obsolete | 5 V | 810 ps | 1 | YES | TSSOP | 10EL | PRESCALER | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 3.8 GHz | 1 | COMPLEMENTARY | 33 mA | 5.7 V | 4.2 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ONSEMI | SOIC | PLASTIC, TSSOP-8 | 8 | not_compliant | 8542.39.00.01 | |||||||
|
MC10EL33DTG
onsemi
|
$3.6669 | Yes | Yes | Obsolete | 5 V | 810 ps | 1 | YES | TSSOP | 3.8 GHz | 10EL | PRESCALER | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 3.8 GHz | 1 | COMPLEMENTARY | 33 mA | 5.7 V | 4.2 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ONSEMI | SOIC | LEAD FREE, PLASTIC, TSSOP-8 | 8 | compliant | 8542.39.00.01 | 948R-02 | ||
|
MC10EL33DTR2G
onsemi
|
$5.1672 | Yes | Yes | Obsolete | 5 V | 810 ps | 1 | YES | TSSOP | 3.8 GHz | 10EL | PRESCALER | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 3.8 GHz | 1 | COMPLEMENTARY | 33 mA | 5.7 V | 4.2 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ONSEMI | SOIC | LEAD FREE, PLASTIC, TSSOP-8 | 8 | compliant | 8542.39.00.01 | 948R-02 |