Part Details for MC100LVELT23DR2 by Motorola Mobility LLC
Overview of MC100LVELT23DR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Telecommunications
Communication and Networking
Part Details for MC100LVELT23DR2
MC100LVELT23DR2 CAD Models
MC100LVELT23DR2 Part Data Attributes
|
MC100LVELT23DR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC100LVELT23DR2
Motorola Mobility LLC
DUAL PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, PLASTIC, SOIC-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | 3 ns | |
Interface IC Type | PECL TO TTL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC100LVELT23DR2
This table gives cross-reference parts and alternative options found for MC100LVELT23DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVELT23DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100ELT23LZI | PECL to TTL Translator, 2 Func, True Output, ECL, PDSO8, 0.300 INCH, SOIC-8 | Micrel Inc | MC100LVELT23DR2 vs SY100ELT23LZI |
SY100ELT23LZCTR | PECL to TTL Translator, 2 Func, True Output, BIPolar, PDSO8 | Microchip Technology Inc | MC100LVELT23DR2 vs SY100ELT23LZCTR |
SY100ELT23LZG-TR | DUAL PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8 | Microchip Technology Inc | MC100LVELT23DR2 vs SY100ELT23LZG-TR |
SY100ELT23LZC | PECL to TTL Translator, 2 Func, True Output, ECL, PDSO8, 0.300 INCH, SOIC-8 | Microchip Technology Inc | MC100LVELT23DR2 vs SY100ELT23LZC |
SY100ELT23LZITR | PECL to TTL Translator, 2 Func, True Output, ECL, PDSO8, 0.300 INCH, SOIC-8 | Microchip Technology Inc | MC100LVELT23DR2 vs SY100ELT23LZITR |
MC100LVELT23D | DUAL PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, SOIC-8 | onsemi | MC100LVELT23DR2 vs MC100LVELT23D |
SY100ELT23LZG | DUAL PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8 | Microchip Technology Inc | MC100LVELT23DR2 vs SY100ELT23LZG |
MC100LVELT23DG | Translator, Dual Differential LVPECL to LVTTL, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC100LVELT23DR2 vs MC100LVELT23DG |
MC100LVELT23DR2 | DUAL PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, SOIC-8 | onsemi | MC100LVELT23DR2 vs MC100LVELT23DR2 |