Part Details for MC100LVEL92DWR2G by onsemi
Overview of MC100LVEL92DWR2G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Transportation and Logistics
Energy and Power Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Price & Stock for MC100LVEL92DWR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H0647
|
Newark | Ic, pecl-To-Lvpecl Translator, ecl100,sop,20Pin, plastic Rohs Compliant: Yes |Onsemi MC100LVEL92DWR2G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.3500 / $5.6200 | Buy Now |
DISTI #
488-MC100LVEL92DWR2GCT-ND
|
DigiKey | IC TRANSLATOR UNIDIR 20SOIC Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$5.8954 / $10.7900 | Buy Now |
DISTI #
MC100LVEL92DWR2G
|
Avnet Americas | Translator PECL to LVPECL 20-Pin SOIC W T/R - Tape and Reel (Alt: MC100LVEL92DWR2G) RoHS: Compliant Min Qty: 56 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1378 Partner Stock |
|
$5.5676 / $6.6452 | Buy Now |
DISTI #
MC100LVEL92DWR2G
|
Avnet Americas | Translator PECL to LVPECL 20-Pin SOIC W T/R - Tape and Reel (Alt: MC100LVEL92DWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Reel | 2000 Factory Stock |
|
$6.0166 / $6.7350 | Buy Now |
DISTI #
863-MC100LVEL92DWR2G
|
Mouser Electronics | Translation - Voltage Levels 5V Triple PECL to LVPECL RoHS: Compliant | 0 |
|
$6.1900 | Order Now |
|
Onlinecomponents.com | Translator, Triple PECL Input to LVPECL Output | 0 |
|
$5.5700 / $15.2700 | Buy Now |
|
Rochester Electronics | PECL to LVPECL Translator, 3 Func, Complementary Output, ECL, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 400 |
|
$5.5700 / $6.5500 | Buy Now |
DISTI #
MC100LVEL92DWR2G
|
Avnet Silica | Translator PECL to LVPECL 20-Pin SOIC W T/R (Alt: MC100LVEL92DWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC100LVEL92DWR2G
|
EBV Elektronik | Translator PECL to LVPECL 20-Pin SOIC W T/R (Alt: MC100LVEL92DWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC100LVEL92DWR2G
MC100LVEL92DWR2G CAD Models
MC100LVEL92DWR2G Part Data Attributes
|
MC100LVEL92DWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVEL92DWR2G
onsemi
Translator, Triple PECL Input to LVPECL Output, SOIC-20 WB, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | SOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 0.73 ns | |
Interface IC Type | PECL TO LVPECL TRANSLATOR | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 1 | |
Number of Functions | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MC100LVEL92DWR2G
This table gives cross-reference parts and alternative options found for MC100LVEL92DWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEL92DWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100LVEL92DWG | Translator, Triple PECL Input to LVPECL Output, SOIC-20 WB, 38-TUBE | onsemi | MC100LVEL92DWR2G vs MC100LVEL92DWG |
MC100LVEL92DW | TRIPLE PECL TO LVPECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO20, SOP-20 | onsemi | MC100LVEL92DWR2G vs MC100LVEL92DW |