Part Details for MC100LVEL92DW by onsemi
Overview of MC100LVEL92DW by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Aerospace and Defense
Price & Stock for MC100LVEL92DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC100LVEL92DW-ON-ND
|
DigiKey | IC XLATOR TRP PECL-LVPECL 20SOIC Min Qty: 93 Lead time: 37 Weeks Container: Tube MARKETPLACE PRODUCT |
4767 In Stock |
|
$3.2600 | Buy Now |
DISTI #
MC100LVEL92DW
|
Avnet Americas | Translator PECL to LVPECL 20-Pin SOIC W Rail - Rail/Tube (Alt: MC100LVEL92DW) RoHS: Not Compliant Min Qty: 112 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 4767 Partner Stock |
|
$2.7900 / $3.3300 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Rochester Electronics | PECL to LVPECL Translator, 3 Func, Complementary Output, ECL, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2650 |
|
$2.7900 / $3.2900 | Buy Now |
Part Details for MC100LVEL92DW
MC100LVEL92DW CAD Models
MC100LVEL92DW Part Data Attributes
|
MC100LVEL92DW
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVEL92DW
onsemi
TRIPLE PECL TO LVPECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO20, SOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 0.73 ns | |
Interface IC Type | PECL TO LVPECL TRANSLATOR | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Number of Bits | 1 | |
Number of Functions | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC100LVEL92DW
This table gives cross-reference parts and alternative options found for MC100LVEL92DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEL92DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100LVEL92DW | PECL to LVPECL Translator, ECL100K, PDSO20 | Motorola Semiconductor Products | MC100LVEL92DW vs MC100LVEL92DW |
MC100LVEL92DWG | Translator, Triple PECL Input to LVPECL Output, SOIC-20 WB, 38-TUBE | onsemi | MC100LVEL92DW vs MC100LVEL92DWG |
MC100LVEL92DWR2 | TRIPLE PECL TO LVPECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO20, SOP-20 | onsemi | MC100LVEL92DW vs MC100LVEL92DWR2 |