There are no models available for this part yet.
Overview of MC100LVEL56DWG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 20 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Price & Stock for MC100LVEL56DWG by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26K3912
|
Newark | 2I/P Dual Multiplexer, Soic-20, Logic Family/Base Number:-, Logic Type:Multiplexer, No. Of Channels:2Channels, Line Configuration:2:1, Supply Voltage Min:3V, Supply Voltage Max:3.8V, Logic Case Style:Soic, No. Of Pins:20Pins Rohs Compliant: Yes |Onsemi MC100LVEL56DWG RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2300 / $8.0000 | Buy Now | |
DISTI #
2156-MC100LVEL56DWG-OS-ND
|
DigiKey | IC DIFF DIG MULTPL 2X2:1 20SOIC Min Qty: 1 Lead time: 37 Weeks Container: Bulk MARKETPLACE PRODUCT |
8444 In Stock |
|
$7.6500 | Buy Now | |
DISTI #
2832-MC100LVEL56DWG-ND
|
DigiKey | IC DIFF DIG MULTPL 2X2:1 20SOIC Min Qty: 1 Lead time: 37 Weeks Container: Tube MARKETPLACE PRODUCT |
2470 In Stock |
|
$5.9200 | Buy Now | |
DISTI #
MC100LVEL56DWGOS-ND
|
DigiKey | IC DIFF DIG MULTPL 2X2:1 20SOIC Min Qty: 1 Lead time: 37 Weeks Container: Tube |
22 In Stock |
|
$6.8540 / $11.2400 | Buy Now | |
DISTI #
MC100LVEL56DWG
|
Avnet Americas | Multiplexer 1-Element ECL 4-IN 20-Pin SOIC W Rail - Rail/Tube (Alt: MC100LVEL56DWG) RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 8444 Partner Stock |
|
$6.5720 / $7.8440 | Buy Now | |
DISTI #
MC100LVEL56DWG
|
Avnet Americas | Multiplexer 1-Element ECL 4-IN 20-Pin SOIC W Rail - Rail/Tube (Alt: MC100LVEL56DWG) RoHS: Compliant Min Qty: 113 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2470 Partner Stock |
|
$5.5056 / $6.5712 | Buy Now | |
DISTI #
MC100LVEL56DWG
|
Avnet Americas | Multiplexer 1-Element ECL 4-IN 20-Pin SOIC W Rail - Rail/Tube (Alt: MC100LVEL56DWG) RoHS: Compliant Min Qty: 114 Package Multiple: 38 Container: Tube | 0 |
|
RFQ | ||
DISTI #
863-MC100LVEL56DWG
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 3.3V ECL Dual Diff 2:1 Mux RoHS: Compliant | 51 |
|
$6.8500 / $10.0600 | Buy Now | |
Onlinecomponents.com | MC100LVEL56 Series 1 GHz 3.8 V ECL Dual Differential 2: 1 Multiplexer - SOIC-20 | 0 |
|
$6.4100 / $8.0400 | Buy Now | ||
DISTI #
66774204
|
Verical | Multiplexer 1-Element ECL 4-IN 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1923 | Americas - 191 |
|
$6.3500 / $6.4410 | Buy Now |
CAD Models for MC100LVEL56DWG by onsemi
Part Data Attributes for MC100LVEL56DWG by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOIC-20 WB
|
Package Description
|
SOP-20
|
Pin Count
|
20
|
Manufacturer Package Code
|
751D-05
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
2 Days
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
NECL MODE: VCC = 0V WITH VEE = -3V TO -3.8V
|
Family
|
100LVEL
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
12.8 mm
|
Logic IC Type
|
MULTIPLEXER
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
2
|
Number of Inputs
|
2
|
Number of Outputs
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP20,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
RAIL
|
Peak Reflow Temperature (Cel)
|
260
|
Power Supply Current-Max (ICC)
|
24 mA
|
Prop. Delay@Nom-Sup
|
0.64 ns
|
Propagation Delay (tpd)
|
0.62 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Max (Vsup)
|
3.8 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
ECL
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.5 mm
|
Alternate Parts for MC100LVEL56DWG
This table gives cross-reference parts and alternative options found for MC100LVEL56DWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEL56DWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100LVEL56DWR2 | 100LVEL SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, SOP-20 | onsemi | MC100LVEL56DWG vs MC100LVEL56DWR2 |