Part Details for MC100LVEL56DWR2 by onsemi
Overview of MC100LVEL56DWR2 by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100LVEL56DWR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4024
|
Newark | Each |Onsemi MC100LVEL56DWR2 Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9400 / $10.6100 | Buy Now |
DISTI #
2156-MC100LVEL56DWR2-ONTR-ND
|
DigiKey | IC MUX 2:1 DUAL DIFF ECL 20-SOIC Min Qty: 52 Lead time: 35 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$5.7800 | Buy Now |
|
Bristol Electronics | 744 |
|
RFQ | ||
|
Quest Components | LOGIC MUX, DUAL, 2-INPUT, ECL100, 20 Pin, Plastic, SOP | 40 |
|
$4.8360 / $11.1600 | Buy Now |
|
Rochester Electronics | Multiplexer, 100LVEL Series, 2-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$4.9600 / $5.8400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 299 |
|
$5.0000 / $7.6900 | Buy Now |
|
Flip Electronics | Stock | 2470 |
|
RFQ |
Part Details for MC100LVEL56DWR2
MC100LVEL56DWR2 CAD Models
MC100LVEL56DWR2 Part Data Attributes:
|
MC100LVEL56DWR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVEL56DWR2
onsemi
100LVEL SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, SOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3V TO -3.8V | |
Family | 100LVEL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 24 mA | |
Prop. Delay@Nom-Sup | 0.64 ns | |
Propagation Delay (tpd) | 0.62 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC100LVEL56DWR2
This table gives cross-reference parts and alternative options found for MC100LVEL56DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEL56DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100LVEL56DW | 100LVEL SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC100LVEL56DWR2 vs MC100LVEL56DW |
MC100LVEL56DWR2 | 100LVEL SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC100LVEL56DWR2 vs MC100LVEL56DWR2 |
MC100LVEL56DWR2G | Multiplexer, 2:1 Differential, Dual ECL, 3.3 V, SOIC-20 WB, 1000-REEL | onsemi | MC100LVEL56DWR2 vs MC100LVEL56DWR2G |