MC100LVEL56DWG
vs
MC100LVEL58MNR4G
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
ONSEMI
|
Part Package Code |
SOIC-20 WB
|
DFN
|
Package Description |
SOP-20
|
LEAD FREE, DFN-8
|
Pin Count |
20
|
8
|
Manufacturer Package Code |
751D-05
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
4 Weeks
|
Samacsys Manufacturer |
onsemi
|
|
Additional Feature |
NECL MODE: VCC = 0V WITH VEE = -3V TO -3.8V
|
NECL MODE: VCC = 0V WITH VEE = -3V TO -3.8V
|
Family |
100LVEL
|
100LVEL
|
JESD-30 Code |
R-PDSO-G20
|
S-PDSO-N8
|
JESD-609 Code |
e3
|
e3
|
Length |
12.8 mm
|
2 mm
|
Logic IC Type |
MULTIPLEXER
|
MULTIPLEXER
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
2
|
1
|
Number of Inputs |
2
|
2
|
Number of Outputs |
1
|
1
|
Number of Terminals |
20
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Polarity |
COMPLEMENTARY
|
COMPLEMENTARY
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
HVSON
|
Package Equivalence Code |
SOP20,.4
|
SOLCC8,.08,20
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method |
RAIL
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Power Supply Current-Max (ICC) |
24 mA
|
30 mA
|
Prop. Delay@Nom-Sup |
0.64 ns
|
0.59 ns
|
Propagation Delay (tpd) |
0.62 ns
|
0.57 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
1 mm
|
Supply Voltage-Max (Vsup) |
3.8 V
|
3.8 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
ECL
|
ECL
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
TIN
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
7.5 mm
|
2 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
|
|
|
Compare MC100LVEL56DWG with alternatives
Compare MC100LVEL58MNR4G with alternatives