Part Details for MC100LVEL56DW by onsemi
Overview of MC100LVEL56DW by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100LVEL56DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC100LVEL56DW-ON-ND
|
DigiKey | IC MULTIPLXR 2:1 DUAL ECL 20SOIC Min Qty: 105 Lead time: 32 Weeks Container: Tube MARKETPLACE PRODUCT |
2286 In Stock |
|
$2.8800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 92 |
|
$2.9118 / $6.7200 | Buy Now |
|
Bristol Electronics | 67 |
|
RFQ | ||
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Bristol Electronics | 220 |
|
RFQ | ||
|
Quest Components | LOGIC MUX, DUAL, 2-INPUT, ECL100, 20 Pin, Plastic, SOP | 87 |
|
$2.4180 / $5.5800 | Buy Now |
|
Quest Components | LOGIC MUX, DUAL, 2-INPUT, ECL100, 20 Pin, Plastic, SOP | 53 |
|
$3.4580 / $5.1870 | Buy Now |
|
Quest Components | LOGIC MUX, DUAL, 2-INPUT, ECL100, 20 Pin, Plastic, SOP | 176 |
|
$2.6040 / $5.5800 | Buy Now |
|
Quest Components | LOGIC MUX, DUAL, 2-INPUT, ECL100, 20 Pin, Plastic, SOP | 28 |
|
$4.0950 / $8.1900 | Buy Now |
|
Quest Components | LOGIC MUX, DUAL, 2-INPUT, ECL100, 20 Pin, Plastic, SOP | 73 |
|
$4.2000 / $9.0000 | Buy Now |
Part Details for MC100LVEL56DW
MC100LVEL56DW CAD Models
MC100LVEL56DW Part Data Attributes:
|
MC100LVEL56DW
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVEL56DW
onsemi
100LVEL SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, SOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3V TO -3.8V | |
Family | 100LVEL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 24 mA | |
Prop. Delay@Nom-Sup | 0.64 ns | |
Propagation Delay (tpd) | 0.62 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MC100LVEL56DW
This table gives cross-reference parts and alternative options found for MC100LVEL56DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEL56DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100LVEL56DW | 100LVEL SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC100LVEL56DW vs MC100LVEL56DW |
MC100LVEL56DWR2 | 100LVEL SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC100LVEL56DW vs MC100LVEL56DWR2 |
MC100LVEL56DWR2G | Multiplexer, 2:1 Differential, Dual ECL, 3.3 V, SOIC-20 WB, 1000-REEL | onsemi | MC100LVEL56DW vs MC100LVEL56DWR2G |
MC100LVEL56DWR2 | 100LVEL SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, SOP-20 | onsemi | MC100LVEL56DW vs MC100LVEL56DWR2 |