Part Details for SK100LVEL58U by Semtech Corporation
Overview of SK100LVEL58U by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK100LVEL58U
SK100LVEL58U CAD Models
SK100LVEL58U Part Data Attributes:
|
SK100LVEL58U
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SK100LVEL58U
Semtech Corporation
Multiplexer, 100LVEL Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | DIE | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | VEE = -3V TO -3.8V WITH VCC = 0V | |
Family | 100LVEL | |
JESD-30 Code | X-XUUC-N | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 0.435 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for SK100LVEL58U
This table gives cross-reference parts and alternative options found for SK100LVEL58U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK100LVEL58U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100LVEL59DW | 100LVEL SERIES, TRIPLE 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | SK100LVEL58U vs MC100LVEL59DW |
MC100LVEL56DWR2G | Multiplexer, 2:1 Differential, Dual ECL, 3.3 V, SOIC-20 WB, 1000-REEL | onsemi | SK100LVEL58U vs MC100LVEL56DWR2G |
MC100LVEL59DW | 100LVEL SERIES, TRIPLE 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, SOIC-20 | onsemi | SK100LVEL58U vs MC100LVEL59DW |
MC100LVEL56DWR2 | 100LVEL SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, SOP-20 | onsemi | SK100LVEL58U vs MC100LVEL56DWR2 |
MC100LVEL58MNR4G | 100LVEL SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO8, LEAD FREE, DFN-8 | onsemi | SK100LVEL58U vs MC100LVEL58MNR4G |
MC100LVEL58MNR4 | 100LVEL SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO8, DFN-8 | onsemi | SK100LVEL58U vs MC100LVEL58MNR4 |
MC100LVEL59DWR2 | 100LVEL SERIES, TRIPLE 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | SK100LVEL58U vs MC100LVEL59DWR2 |
MC100LVEL56DW | 100LVEL SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | SK100LVEL58U vs MC100LVEL56DW |
MC100LVEL56DWR2 | 100LVEL SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | SK100LVEL58U vs MC100LVEL56DWR2 |