Datasheets
MC100H602FNR2 by:

TTL TO ECL TRANSLATOR, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28

Part Details for MC100H602FNR2 by onsemi

Overview of MC100H602FNR2 by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage Electronic Manufacturing

Part Details for MC100H602FNR2

MC100H602FNR2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC100H602FNR2 Part Data Attributes

MC100H602FNR2 onsemi
Buy Now Datasheet
Compare Parts:
MC100H602FNR2 onsemi TTL TO ECL TRANSLATOR, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ON SEMICONDUCTOR
Part Package Code QLCC
Package Description PLASTIC, LCC-28
Pin Count 28
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Delay-Max 3.2 ns
Interface IC Type TTL TO ECL TRANSLATOR
JESD-30 Code S-PQCC-J28
JESD-609 Code e0
Length 11.505 mm
Number of Bits 1
Number of Functions 1
Number of Terminals 28
Operating Temperature-Max 75 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER
Output Latch or Register NONE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC28,.5SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Qualification Status Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology ECL100K
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 11.505 mm

Alternate Parts for MC100H602FNR2

This table gives cross-reference parts and alternative options found for MC100H602FNR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100H602FNR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC100H602FNG TTL TO ECL TRANSLATOR, TRUE OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 onsemi MC100H602FNR2 vs MC100H602FNG
SY100H602JCTR TTL to ECL Translator, 9 Func, True Output, BIPolar, PQCC28 Micrel Inc MC100H602FNR2 vs SY100H602JCTR
MC100H602FNR2G TTL TO ECL TRANSLATOR, TRUE OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 onsemi MC100H602FNR2 vs MC100H602FNR2G
Part Number Description Manufacturer Compare
SY100H602JZ 9 TTL TO ECL TRANSLATOR, TRUE OUTPUT, PQCC28 Microchip Technology Inc MC100H602FNR2 vs SY100H602JZ
SY100H602JCTR TTL to ECL Translator, 9 Func, True Output, BIPolar, PQCC28 Microchip Technology Inc MC100H602FNR2 vs SY100H602JCTR
SY100H602JZTR TTL to ECL Translator, 9 Func, True Output, ECL100K, PQCC28, LEAD FREE, PLASTIC, LCC-28 Microchip Technology Inc MC100H602FNR2 vs SY100H602JZTR
SY100H602JC TTL to ECL Translator, 9 Func, True Output, ECL100K, PQCC28, PLASTIC, LCC-28 Microchip Technology Inc MC100H602FNR2 vs SY100H602JC
MC100H602FNR2G TTL TO ECL TRANSLATOR, TRUE OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 onsemi MC100H602FNR2 vs MC100H602FNR2G
SY100H602JZTR TTL to ECL Translator, 9 Func, True Output, ECL100K, PQCC28, LEAD FREE, PLASTIC, LCC-28 Micrel Inc MC100H602FNR2 vs SY100H602JZTR
SY100H602JCTR TTL to ECL Translator, 9 Func, True Output, BIPolar, PQCC28 Micrel Inc MC100H602FNR2 vs SY100H602JCTR
MC100H602FNG TTL TO ECL TRANSLATOR, TRUE OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 onsemi MC100H602FNR2 vs MC100H602FNG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC100H602FNR2 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC100H602FNR2 by onsemi

  • Please alert me when MC100H602FNR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC100H602FNR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC100H602FNR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC100H602FNR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC100H602FNR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC100H602FNR2 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: