Part Details for SY100H602JZTR by Micrel Inc
Overview of SY100H602JZTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100H602JZTR
SY100H602JZTR CAD Models
SY100H602JZTR Part Data Attributes:
|
SY100H602JZTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100H602JZTR
Micrel Inc
TTL to ECL Translator, 9 Func, True Output, ECL100K, PQCC28, LEAD FREE, PLASTIC, LCC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | 3.9 ns | |
Interface IC Type | TTL TO ECL TRANSLATOR | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.48 mm | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 1 | |
Number of Functions | 9 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Latch or Register | LATCH | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL100K | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 11.48 mm |
Alternate Parts for SY100H602JZTR
This table gives cross-reference parts and alternative options found for SY100H602JZTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100H602JZTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100H602JC | TTL to ECL Translator, 9 Func, True Output, ECL100K, PQCC28, PLASTIC, LCC-28 | Micrel Inc | SY100H602JZTR vs SY100H602JC |
SY100H602JC | TTL to ECL Translator, 9 Func, True Output, ECL100K, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | SY100H602JZTR vs SY100H602JC |
SY100H602JZ | 9 TTL TO ECL TRANSLATOR, TRUE OUTPUT, PQCC28 | Microchip Technology Inc | SY100H602JZTR vs SY100H602JZ |
SY100H602JCTR | TTL to ECL Translator, 9 Func, True Output, BIPolar, PQCC28 | Microchip Technology Inc | SY100H602JZTR vs SY100H602JCTR |
SY100H602JZTR | TTL to ECL Translator, 9 Func, True Output, ECL100K, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | SY100H602JZTR vs SY100H602JZTR |