Part Details for MC100ELT23DG by onsemi
Overview of MC100ELT23DG by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MC100ELT23DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K4577
|
Newark | Ecl 100, Smd, 100Elt23, Soic8, 5V, No. Of Inputs:2, Output Current:24Ma, Propagation Delay:3.5Ns, No. Of Pins:8Pins, Logic Case Style:Soic, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Onsemi MC100ELT23DG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9800 | Buy Now |
DISTI #
MC100ELT23DG
|
Avnet Americas | Translator PECL to TTL 8-Pin SOIC N Rail - Rail/Tube (Alt: MC100ELT23DG) RoHS: Compliant Min Qty: 392 Package Multiple: 98 Container: Tube | 47 |
|
RFQ | |
|
Quest Components | ECL-TO-TTL TRANSLATOR, 8 Pin, Plastic, SOP | 1386 |
|
$2.4525 / $4.9050 | Buy Now |
|
Rochester Electronics | MC100ELT23 - PECL to TTL Translator, 2 Func, True Output, ECL, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 1736 |
|
$2.1800 / $2.5600 | Buy Now |
DISTI #
MC100ELT23DG
|
Avnet Americas | Translator PECL to TTL 8-Pin SOIC N Rail - Rail/Tube (Alt: MC100ELT23DG) RoHS: Compliant Min Qty: 392 Package Multiple: 98 Container: Tube | 47 |
|
RFQ | |
DISTI #
MC100ELT23DG
|
TME | IC: digital, logic level voltage translator, Ch: 2, 4.75÷5.25VDC Min Qty: 1 | 0 |
|
$2.3100 / $3.0700 | RFQ |
|
Chip1Cloud | IC XLATOR DL PECL-TTL DFF 8SOIC | 30000 |
|
RFQ | |
DISTI #
1192071
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.7456 / $5.0779 | Buy Now |
|
Flip Electronics | Stock, ship today | 196 |
|
$1.5200 | RFQ |
|
Win Source Electronics | IC XLATOR DL PECL-TTL DFF 8SOIC | 25100 |
|
$2.8270 / $4.2400 | Buy Now |
Part Details for MC100ELT23DG
MC100ELT23DG CAD Models
MC100ELT23DG Part Data Attributes:
|
MC100ELT23DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100ELT23DG
onsemi
Translator, Dual Differential PECL to TTL, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 5.5 ns | |
Interface IC Type | PECL TO TTL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC100ELT23DG
This table gives cross-reference parts and alternative options found for MC100ELT23DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100ELT23DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100ELT23DR2 | DUAL PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, SOIC-8 | onsemi | MC100ELT23DG vs MC100ELT23DR2 |
MC100ELT23DR2 | DUAL PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC100ELT23DG vs MC100ELT23DR2 |
MC100ELT23D | DUAL PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, SOIC-8 | onsemi | MC100ELT23DG vs MC100ELT23D |
SY100ELT23ZCTR | PECL to TTL Translator, 2 Func, True Output, BIPolar, PDSO8 | Micrel Inc | MC100ELT23DG vs SY100ELT23ZCTR |