Part Details for MC0402-18R2-FBW by RCD Components Inc
Overview of MC0402-18R2-FBW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM7160ACPZN1.8-R2 | Analog Devices | Ultra-Low Noise 200mA LDO | |
ADM1818-R23AKSZ-R7 | Analog Devices | RESET GENERATOR I.C. | |
ADM7150ACPZ-1.8-R2 | Analog Devices | 800mA ULN LDO 1.8Vo |
Part Details for MC0402-18R2-FBW
MC0402-18R2-FBW CAD Models
MC0402-18R2-FBW Part Data Attributes
|
MC0402-18R2-FBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC0402-18R2-FBW
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 18.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MC0402-18R2-FBW
This table gives cross-reference parts and alternative options found for MC0402-18R2-FBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0402-18R2-FBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1018R2FV | Fixed Resistor, 0.063W, 18.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | MC0402-18R2-FBW vs CR1018R2FV |
D1004020B1829FPZ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MC0402-18R2-FBW vs D1004020B1829FPZ |
RK73H1ETTPS18R2F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MC0402-18R2-FBW vs RK73H1ETTPS18R2F |
MC0402P-18R2-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RCD Components Inc | MC0402-18R2-FBW vs MC0402P-18R2-FT101W |
CR0402-10W-18R2FPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | MC0402-18R2-FBW vs CR0402-10W-18R2FPT |
RC0402FR-1018R2L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MC0402-18R2-FBW vs RC0402FR-1018R2L |
RC0402FR-0718R2L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MC0402-18R2-FBW vs RC0402FR-0718R2L |
MR04X18R2FDL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MC0402-18R2-FBW vs MR04X18R2FDL |
CDF-S040218R21%100PPM/KNS | Fixed Resistor, CHIP | Microtech GmbH Electronic | MC0402-18R2-FBW vs CDF-S040218R21%100PPM/KNS |
9C04021A18R2FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402 | YAGEO Corporation | MC0402-18R2-FBW vs 9C04021A18R2FKPF3 |