Part Details for RK73H1ETTPS18R2F by KOA Speer Electronics Inc
Overview of RK73H1ETTPS18R2F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ETTPS18R2F
RK73H1ETTPS18R2F CAD Models
RK73H1ETTPS18R2F Part Data Attributes
|
RK73H1ETTPS18R2F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETTPS18R2F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 18.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ETTPS18R2F
This table gives cross-reference parts and alternative options found for RK73H1ETTPS18R2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTPS18R2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR1018R2FV | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.063W, 18.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ETTPS18R2F vs CR1018R2FV |
232270621829 | YAGEO Corporation | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 18.2ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | RK73H1ETTPS18R2F vs 232270621829 |
NRCA04F18R2TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | RK73H1ETTPS18R2F vs NRCA04F18R2TRQYF |
CR0402-16W-18R2FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18.2ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ETTPS18R2F vs CR0402-16W-18R2FPT-13 |
WR04X18R2FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | RK73H1ETTPS18R2F vs WR04X18R2FTL |
CR0402TT100Y18.2R+-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RK73H1ETTPS18R2F vs CR0402TT100Y18.2R+-1% |
RCS1005F18R2ES | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | RK73H1ETTPS18R2F vs RCS1005F18R2ES |
CR-02FLD--18R2 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ETTPS18R2F vs CR-02FLD--18R2 |
CR-02FL618R2 | Viking Technology | Check for Price | RES,SMT,THICK FILM,18.2 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | RK73H1ETTPS18R2F vs CR-02FL618R2 |
CR0402-10W-18R2FPT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RK73H1ETTPS18R2F vs CR0402-10W-18R2FPT |