Part Details for 9C04021A18R2FKPF3 by YAGEO Corporation
Overview of 9C04021A18R2FKPF3 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C04021A18R2FKPF3
9C04021A18R2FKPF3 CAD Models
9C04021A18R2FKPF3 Part Data Attributes
|
9C04021A18R2FKPF3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C04021A18R2FKPF3
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 18.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for 9C04021A18R2FKPF3
This table gives cross-reference parts and alternative options found for 9C04021A18R2FKPF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C04021A18R2FKPF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR1018R2FV | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.063W, 18.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | 9C04021A18R2FKPF3 vs CR1018R2FV |
232270621829 | YAGEO Corporation | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 18.2ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | 9C04021A18R2FKPF3 vs 232270621829 |
NRCA04F18R2TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | 9C04021A18R2FKPF3 vs NRCA04F18R2TRQYF |
CR0402-16W-18R2FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18.2ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | 9C04021A18R2FKPF3 vs CR0402-16W-18R2FPT-13 |
WR04X18R2FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | 9C04021A18R2FKPF3 vs WR04X18R2FTL |
CR0402TT100Y18.2R+-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | 9C04021A18R2FKPF3 vs CR0402TT100Y18.2R+-1% |
RCS1005F18R2ES | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | 9C04021A18R2FKPF3 vs RCS1005F18R2ES |
CR-02FLD--18R2 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | 9C04021A18R2FKPF3 vs CR-02FLD--18R2 |
CR-02FL618R2 | Viking Technology | Check for Price | RES,SMT,THICK FILM,18.2 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | 9C04021A18R2FKPF3 vs CR-02FL618R2 |
CR0402-10W-18R2FPT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | 9C04021A18R2FKPF3 vs CR0402-10W-18R2FPT |