Part Details for MC-458DA726LFB-A10 by NEC Electronics Group
Overview of MC-458DA726LFB-A10 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MC-458DA726LFB-A10
MC-458DA726LFB-A10 CAD Models
MC-458DA726LFB-A10 Part Data Attributes:
|
MC-458DA726LFB-A10
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
MC-458DA726LFB-A10
NEC Electronics Group
Synchronous DRAM Module, 8MX72, 6ns, MOS, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | DIMM | |
Package Description | , | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 6 ns | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 603979776 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX72 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for MC-458DA726LFB-A10
This table gives cross-reference parts and alternative options found for MC-458DA726LFB-A10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC-458DA726LFB-A10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMM374S823BTL-GL | Synchronous DRAM Module, 8MX72, 6ns, CMOS | Samsung Semiconductor | MC-458DA726LFB-A10 vs KMM374S823BTL-GL |
HYS72V8220GU-8 | Synchronous DRAM Module, 8MX72, 6ns, CMOS, DIMM-168 | Siemens | MC-458DA726LFB-A10 vs HYS72V8220GU-8 |
STI728107D2I-60VGC | EDO DRAM Module, 8MX72, 60ns, MOS, DIMM-168 | Simple Tech Inc | MC-458DA726LFB-A10 vs STI728107D2I-60VGC |
MH8V7245AZTJ-5 | EDO DRAM Module, 8MX72, 50ns, CMOS, DIMM-168 | Mitsubishi Electric | MC-458DA726LFB-A10 vs MH8V7245AZTJ-5 |
M372E0883CJ0-C50 | EDO DRAM Module, 8MX72, 50ns, CMOS, DIMM-168 | Samsung Semiconductor | MC-458DA726LFB-A10 vs M372E0883CJ0-C50 |
KMM375S823CT-GH | Synchronous DRAM Module, 8MX72, 6ns, CMOS | Samsung Semiconductor | MC-458DA726LFB-A10 vs KMM375S823CT-GH |
HYM72V8035GS-60 | EDO DRAM Module, 8MX72, 60ns, CMOS, DIMM-168 | Infineon Technologies AG | MC-458DA726LFB-A10 vs HYM72V8035GS-60 |
SM572084002P3G7 | Fast Page DRAM Module, 8MX72, 70ns, CMOS, DIMM-168 | SMART Modular Technology Inc | MC-458DA726LFB-A10 vs SM572084002P3G7 |
KMM374F883CK1-5 | EDO DRAM Module, 8MX72, 50ns, CMOS, GLASS EPOXY, DIMM-168 | Samsung Semiconductor | MC-458DA726LFB-A10 vs KMM374F883CK1-5 |
HYM72V8000GS-60 | Fast Page DRAM Module, 8MX72, 60ns, CMOS, DIMM-168 | Infineon Technologies AG | MC-458DA726LFB-A10 vs HYM72V8000GS-60 |