Part Details for STI728107D2I-60VGC by Simple Tech Inc
Overview of STI728107D2I-60VGC by Simple Tech Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STI728107D2I-60VGC
STI728107D2I-60VGC CAD Models
STI728107D2I-60VGC Part Data Attributes
|
STI728107D2I-60VGC
Simple Tech Inc
Buy Now
Datasheet
|
Compare Parts:
STI728107D2I-60VGC
Simple Tech Inc
EDO DRAM Module, 8MX72, 60ns, MOS, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMPLE TECH INC | |
Package Description | DIMM-168 | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS REFRESH | |
Alternate Memory Width | 36 | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 603979776 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for STI728107D2I-60VGC
This table gives cross-reference parts and alternative options found for STI728107D2I-60VGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STI728107D2I-60VGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M372C0883CJ0-C50 | Samsung Semiconductor | Check for Price | Fast Page DRAM Module, 8MX72, 50ns, CMOS, DIMM-168 | STI728107D2I-60VGC vs M372C0883CJ0-C50 |
W3DG7216V7D2 | Microsemi Corporation | Check for Price | Synchronous DRAM Module, 8MX72, CMOS, DIMM-168 | STI728107D2I-60VGC vs W3DG7216V7D2 |
KMM372C883BK-6 | Samsung Semiconductor | Check for Price | Fast Page DRAM Module, 8MX72, 60ns, CMOS | STI728107D2I-60VGC vs KMM372C883BK-6 |
GMM2739233ETG-7J | LG Semicon Co Ltd | Check for Price | Synchronous DRAM Module, 8MX72, 6ns, CMOS, DIMM-168 | STI728107D2I-60VGC vs GMM2739233ETG-7J |
MH8S72BBFD-8 | Mitsubishi Electric | Check for Price | Synchronous DRAM Module, 8MX72, 6ns, CMOS, DIMM-168 | STI728107D2I-60VGC vs MH8S72BBFD-8 |
GMM2739233CTG-7K | LG Semicon Co Ltd | Check for Price | Synchronous DRAM Module, 8MX72, 6ns, CMOS, DIMM-168 | STI728107D2I-60VGC vs GMM2739233CTG-7K |
SM572084004P3G7 | SMART Modular Technology Inc | Check for Price | Fast Page DRAM Module, 8MX72, 70ns, CMOS, DIMM-168 | STI728107D2I-60VGC vs SM572084004P3G7 |
M377S0823CT3-C1L | Samsung Semiconductor | Check for Price | Synchronous DRAM Module, 8MX72, 6ns, CMOS, DIMM-168 | STI728107D2I-60VGC vs M377S0823CT3-C1L |
M372V0805CT0-C60 | Samsung Semiconductor | Check for Price | Fast Page DRAM Module, 8MX72, 60ns, CMOS, 1 INCH HEIGHT, DIMM-168 | STI728107D2I-60VGC vs M372V0805CT0-C60 |
MH8V725BAZTJ-6 | Mitsubishi Electric | Check for Price | EDO DRAM Module, 8MX72, 60ns, CMOS, DIMM-168 | STI728107D2I-60VGC vs MH8V725BAZTJ-6 |