Datasheets
M372E0883CJ0-C50 by: Samsung Semiconductor

EDO DRAM Module, 8MX72, 50ns, CMOS, DIMM-168

Part Details for M372E0883CJ0-C50 by Samsung Semiconductor

Overview of M372E0883CJ0-C50 by Samsung Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Computing and Data Storage

Part Details for M372E0883CJ0-C50

M372E0883CJ0-C50 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M372E0883CJ0-C50 Part Data Attributes

M372E0883CJ0-C50 Samsung Semiconductor
Buy Now Datasheet
Compare Parts:
M372E0883CJ0-C50 Samsung Semiconductor EDO DRAM Module, 8MX72, 50ns, CMOS, DIMM-168
Part Life Cycle Code Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC
Part Package Code DIMM
Package Description DIMM, DIMM168
Pin Count 168
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.32
Access Mode FAST PAGE WITH EDO
Access Time-Max 50 ns
Additional Feature RAS ONLY, CAS BEFORE RAS, HIDDEN REFRESH
I/O Type COMMON
JESD-30 Code R-XDMA-N168
Memory Density 603979776 bit
Memory IC Type EDO DRAM MODULE
Memory Width 72
Number of Functions 1
Number of Ports 1
Number of Terminals 168
Number of Words 8388608 words
Number of Words Code 8000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 8MX72
Output Characteristics 3-STATE
Package Body Material UNSPECIFIED
Package Code DIMM
Package Equivalence Code DIMM168
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Refresh Cycles 8192
Standby Current-Max 0.03 A
Supply Current-Max 0.9 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL

Alternate Parts for M372E0883CJ0-C50

This table gives cross-reference parts and alternative options found for M372E0883CJ0-C50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M372E0883CJ0-C50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
KMM372E883CK-5 EDO DRAM Module, 8MX72, 50ns, CMOS Samsung Semiconductor M372E0883CJ0-C50 vs KMM372E883CK-5
KMM372E883CS-5 EDO DRAM Module, 8MX72, 50ns, CMOS Samsung Semiconductor M372E0883CJ0-C50 vs KMM372E883CS-5
KMM372E883BS-5 EDO DRAM Module, 8MX72, 50ns, CMOS Samsung Semiconductor M372E0883CJ0-C50 vs KMM372E883BS-5
Part Number Description Manufacturer Compare
HYS72V8200GU-8 Synchronous DRAM Module, 8MX72, 6ns, CMOS, DIMM-168 Infineon Technologies AG M372E0883CJ0-C50 vs HYS72V8200GU-8
KMM372E883BK-6 EDO DRAM Module, 8MX72, 60ns, CMOS Samsung Semiconductor M372E0883CJ0-C50 vs KMM372E883BK-6
HB56UW872EJK-7 EDO DRAM Module, 8MX72, 70ns, CMOS, DIMM-168 Hitachi Ltd M372E0883CJ0-C50 vs HB56UW872EJK-7
STI728107D1-70VGN EDO DRAM Module, 8MX72, 70ns, MOS, DIMM-168 Simple Tech Inc M372E0883CJ0-C50 vs STI728107D1-70VGN
MT5LSDT872AY-13EXX Synchronous DRAM Module, 8MX72, 5.4ns, CMOS, LEAD FREE, MO-161, DIMM-168 Micron Technology Inc M372E0883CJ0-C50 vs MT5LSDT872AY-13EXX
HB56UW873EJN-5 EDO DRAM Module, 8MX72, 50ns, CMOS, SOCKET TYPE PACKAGE-168 Elpida Memory Inc M372E0883CJ0-C50 vs HB56UW873EJN-5
DPSD8MX72RW-PC100-CL2 Synchronous DRAM Module, 8MX72, 6ns, CMOS B&B Electronics Manufacturing Company M372E0883CJ0-C50 vs DPSD8MX72RW-PC100-CL2
STI728107D2I-70VGP EDO DRAM Module, 8MX72, 70ns, MOS, DIMM-168 Simple Tech Inc M372E0883CJ0-C50 vs STI728107D2I-70VGP
MB8508S072AG-100LDG Synchronous DRAM Module, 8MX72, 8.5ns, CMOS, PDMA168 FUJITSU Limited M372E0883CJ0-C50 vs MB8508S072AG-100LDG
STI728005D2-70VGE Fast Page DRAM Module, 8MX72, 70ns, MOS, DIMM-168 Simple Tech Inc M372E0883CJ0-C50 vs STI728005D2-70VGE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M372E0883CJ0-C50 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M372E0883CJ0-C50 by Samsung Semiconductor

  • Please alert me when M372E0883CJ0-C50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M372E0883CJ0-C50 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M372E0883CJ0-C50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M372E0883CJ0-C50 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M372E0883CJ0-C50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M372E0883CJ0-C50 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: