Part Details for MC-4516CD641ES-A80 by NEC Electronics Group
Overview of MC-4516CD641ES-A80 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MC-4516CD641ES-A80
MC-4516CD641ES-A80 CAD Models
MC-4516CD641ES-A80 Part Data Attributes:
|
MC-4516CD641ES-A80
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
MC-4516CD641ES-A80
NEC Electronics Group
Synchronous DRAM Module, 16MX64, 6ns, MOS, SODIMM-144
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N144 | |
Memory Density | 1073741824 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX64 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for MC-4516CD641ES-A80
This table gives cross-reference parts and alternative options found for MC-4516CD641ES-A80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC-4516CD641ES-A80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC-4516CD641XS-A80 | Synchronous DRAM Module, 16MX64, 6ns, CMOS, SOCKET TYPE, SODIMM-144 | Elpida Memory Inc | MC-4516CD641ES-A80 vs MC-4516CD641XS-A80 |
MC-4516CD641PS-A80 | Synchronous DRAM Module, 16MX64, 6ns, CMOS, SOCKET TYPE, SODIMM-144 | Elpida Memory Inc | MC-4516CD641ES-A80 vs MC-4516CD641PS-A80 |
MC-4516CD641ES-A80 | Synchronous DRAM Module, 16MX64, 6ns, CMOS, SOCKET TYPE, SODIMM-144 | Elpida Memory Inc | MC-4516CD641ES-A80 vs MC-4516CD641ES-A80 |
MC-4516CD641PS-A80 | Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 | NEC Electronics Group | MC-4516CD641ES-A80 vs MC-4516CD641PS-A80 |