Parametric results for: MBRS1545CT under Rectifier Diodes

Filter Your Search

1 - 10 of 21 results

|
-
Manufacturer Part Number: mbrs1545ct
Select parts from the table below to compare.
Compare
Compare
MBRS1545CT
Taiwan Semiconductor
$0.6617 Yes Active 15 A 840 mV SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 45 V 2 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 150 A 1 Not Qualified R-PSSO-G2 e3 UL RECOGNIZED 1 150 °C -65 °C 260 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE TAIWAN SEMICONDUCTOR CO LTD not_compliant EAR99 8541.10.00.80 Taiwan Semiconductor
MBRS1545CT-YC0G
Taiwan Semiconductor
Check for Price Obsolete 7.5 A 840 mV 100 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 45 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 150 A 1 R-PSSO-G2 e3 TO-263AB 1 150 °C -55 °C 260 30 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.80 D2PAK-3/2
MBRS1545CTG
Taiwan Semiconductor
Check for Price Obsolete e3 1 260 30 MATTE TIN TAIWAN SEMICONDUCTOR CO LTD compliant EAR99
MBRS1545CTHRNG
Taiwan Semiconductor
Check for Price Yes Obsolete 7.5 A 840 mV 100 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 45 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 150 A 1 R-PSSO-G2 e3 AEC-Q101 TO-263AB 1 150 °C -55 °C 260 30 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.80 D2PAK-3/2
MBRS1545CT00TR
Fagor Electrónica
Check for Price Yes Active 7.5 A 840 mV 100 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 45 V 2 SCHOTTKY FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS EFFICIENCY 150 A 1 R-PSSO-G2 e3 AEC-Q101 TO-263AB 1 150 °C -65 °C 260 40 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE FAGOR ELECTRONICA S COOP compliant EAR99 8541.10.00.80 D2PAK-3/2
MBRS1545CT
Fagor Electrónica
Check for Price Yes Yes Active 15 A SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 45 V 2 SCHOTTKY HIGH RELIABILITY, LOW POWER LOSS EFFICIENCY 150 A 1 Not Qualified R-PSSO-G2 e3 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING SINGLE FAGOR ELECTRONICA S COOP not_compliant EAR99 8541.10.00.80 LEAD FREE, PLASTIC, D2PAK-3 TO-263 3
MBRS1545CT-YMN
Taiwan Semiconductor
Check for Price Yes Obsolete 7.5 A 840 mV 100 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 45 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 150 A 1 R-PSSO-G2 e3 TO-263AB 1 150 °C -55 °C 260 30 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.80 D2PAK-3/2
MBRS1545CTHRN
Taiwan Semiconductor
Check for Price Yes Obsolete 7.5 A 840 mV 100 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 45 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 150 A 1 R-PSSO-G2 e3 AEC-Q101 TO-263AB 1 150 °C -55 °C 260 30 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.80 D2PAK-3/2
MBRS1545CTH
Taiwan Semiconductor
Check for Price Yes Active 7.5 A 840 mV 100 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 45 V 2 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 150 A 1 R-PSSO-G2 e3 AEC-Q101 TO-263AB 1 150 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE TAIWAN SEMICONDUCTOR CO LTD not_compliant D2PAK-3/2
MBRS1545CT-Y
Taiwan Semiconductor
Check for Price Yes Active 7.5 A 840 mV 100 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 45 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 150 A 1 R-PSSO-G2 e3 TO-263AB 1 150 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE TAIWAN SEMICONDUCTOR CO LTD not_compliant D2PAK-3/2