Part Details for MBR4045PTP by Micro Commercial Components
Overview of MBR4045PTP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBR4045PTP
MBR4045PTP CAD Models
MBR4045PTP Part Data Attributes:
|
MBR4045PTP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MBR4045PTP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 45V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | TO-3P | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 40 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBR4045PTP
This table gives cross-reference parts and alternative options found for MBR4045PTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR4045PTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR4045PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 45V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN | Fairchild Semiconductor Corporation | MBR4045PTP vs MBR4045PT |
MBR4050PT | 40 A Schottky Barrier Rectifiers, 900-TUBE | onsemi | MBR4045PTP vs MBR4050PT |
MBR4045PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 45V V(RRM), Silicon, TO-247AD, | General Instrument Corp | MBR4045PTP vs MBR4045PT |
MBR4050PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 50V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN | PanJit Semiconductor | MBR4045PTP vs MBR4050PT |
MBR4050PT-E3/45 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 50V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN | Vishay Intertechnologies | MBR4045PTP vs MBR4050PT-E3/45 |
MBR4045PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-3P, 3 PIN | Diodes Incorporated | MBR4045PTP vs MBR4045PT |
MBR4050PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 50V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN | Diodes Incorporated | MBR4045PTP vs MBR4050PT |
MBR4045PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 45V V(RRM), Silicon, TO-247AC | International Rectifier | MBR4045PTP vs MBR4045PT |
MBR4045PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 45V V(RRM), Silicon, TO-247AD, LEAD FREE, PLASTIC, TO-3P, 3 PIN | Fagor Electrónica | MBR4045PTP vs MBR4045PT |
MBR4045PT | 20A, 45V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | MBR4045PTP vs MBR4045PT |