Part Details for MBR4045PT by International Rectifier
Overview of MBR4045PT by International Rectifier
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR4045PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 45 Volt, TO-247AD | 32 |
|
$1.2908 / $1.6135 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 45 Volt, TO-247AD | 45 |
|
$1.6135 / $2.5816 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 45 Volt, TO-247AD | 79 |
|
$1.4199 / $2.5816 | Buy Now |
Part Details for MBR4045PT
MBR4045PT CAD Models
MBR4045PT Part Data Attributes:
|
MBR4045PT
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
MBR4045PT
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 45V V(RRM), Silicon, TO-247AC
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.72 V | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 40 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 70000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBR4045PT
This table gives cross-reference parts and alternative options found for MBR4045PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR4045PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR4045PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 45V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN | Fairchild Semiconductor Corporation | MBR4045PT vs MBR4045PT |
MBR4050PT | 40 A Schottky Barrier Rectifiers, 900-TUBE | onsemi | MBR4045PT vs MBR4050PT |
MBR4045PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 45V V(RRM), Silicon, TO-247AD, | General Instrument Corp | MBR4045PT vs MBR4045PT |
MBR4050PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 50V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN | PanJit Semiconductor | MBR4045PT vs MBR4050PT |
MBR4050PT-E3/45 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 50V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN | Vishay Intertechnologies | MBR4045PT vs MBR4050PT-E3/45 |
MBR4045PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-3P, 3 PIN | Diodes Incorporated | MBR4045PT vs MBR4045PT |
MBR4050PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 50V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN | Diodes Incorporated | MBR4045PT vs MBR4050PT |
MBR4045PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 45V V(RRM), Silicon, TO-247AD, LEAD FREE, PLASTIC, TO-3P, 3 PIN | Fagor Electrónica | MBR4045PT vs MBR4045PT |
MBR4045PT | 20A, 45V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | MBR4045PT vs MBR4045PT |
MBR4045PT-E3 | DIODE 40 A, 45 V, SILICON, RECTIFIER DIODE, TO-247AD, PLASTIC, TO-3P, 3 PIN, Rectifier Diode | Vishay Semiconductors | MBR4045PT vs MBR4045PT-E3 |