Part Details for MBR4050PT by Diodes Incorporated
Overview of MBR4050PT by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR4050PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBR4050PTDI-ND
|
DigiKey | DIODE ARRAY SCHOTT 50V 40A TO3P Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MBR4050PT
|
Avnet Americas | Diode Schottky 50V 40A 3-Pin(3+Tab) TO-3P - Rail/Tube (Alt: MBR4050PT) RoHS: Compliant Min Qty: 210 Package Multiple: 30 Container: Tube | 0 |
|
RFQ |
Part Details for MBR4050PT
MBR4050PT CAD Models
MBR4050PT Part Data Attributes:
|
MBR4050PT
Diodes Incorporated
Buy Now
|
Compare Parts:
MBR4050PT
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |