Part Details for MBR3045CT by Yangzhou Yangjie Electronics Co Ltd
Overview of MBR3045CT by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR3045CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBR3045CT-YAN
|
TME | Diode: Schottky rectifying, THT, 45V, 15Ax2, TO220AB, Ufmax: 0.7V Min Qty: 1 | 456 |
|
$0.3180 / $0.8000 | Buy Now |
Part Details for MBR3045CT
MBR3045CT CAD Models
MBR3045CT Part Data Attributes
|
MBR3045CT
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MBR3045CT
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, Schottky, 15A, 45V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
Non-rep Pk Forward Current-Max | 200 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |
Alternate Parts for MBR3045CT
This table gives cross-reference parts and alternative options found for MBR3045CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR3045CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR3045CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MBR3045CT vs MBR3045CT |
MBR3045CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, | Microsemi Corporation | MBR3045CT vs MBR3045CT |
MBR3045CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Micro Commercial Components | MBR3045CT vs MBR3045CT |
VS-MBR3045CT-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | MBR3045CT vs VS-MBR3045CT-N3 |
MBR3045CT-1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-262AA, PLASTIC, TO-262, 3 PIN | Vishay Intertechnologies | MBR3045CT vs MBR3045CT-1 |
MBR3045CT-B | Rectifier Diode, | Micro Commercial Components | MBR3045CT vs MBR3045CT-B |
VS-MBR3045CTPBF | DIODE SCHOTTKY 45V 15A TO220AB | Vishay Semiconductors | MBR3045CT vs VS-MBR3045CTPBF |
MBR3045CTG | Rectifier Diode, | Taiwan Semiconductor | MBR3045CT vs MBR3045CTG |
MBR3045CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | MBR3045CT vs MBR3045CT |
MBR3045CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB | Microchip Technology Inc | MBR3045CT vs MBR3045CT |