MBR3045CT
vs
VS-MBR3045CTPBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Lifetime Buy
Ihs Manufacturer
YANGZHOU YANGJIE ELECTRONICS CO LTD
VISHAY SEMICONDUCTORS
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Application
GENERAL PURPOSE
GENERAL PURPOSE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.7 V
0.76 V
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Non-rep Pk Forward Current-Max
200 A
1020 A
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
15 A
15 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Rep Pk Reverse Voltage-Max
45 V
45 V
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
2
1
Package Description
R-PSFM-T3
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
JESD-609 Code
e3
Number of Elements
2
Number of Phases
1
Operating Temperature-Min
-65 °C
Reverse Current-Max
1000 µA
Terminal Finish
MATTE TIN OVER NICKEL
Compare MBR3045CT with alternatives
Compare VS-MBR3045CTPBF with alternatives