Diodes
MBR3045CT
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN

Overview of MBR3045CT by KEC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 6 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MBR3045CT by KEC
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MBR3045CT by KEC

MBR3045CT
KEC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEC CORP
Part Package Code
TO-220AB
Package Description
TO-220AB, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
KEC
Application
FAST RECOVERY
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Non-rep Pk Forward Current-Max
350 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
30 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
45 V
Reverse Recovery Time-Max
0.035 µs
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. MBR3045CT
    KEC
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN
    VS

Alternate Parts for MBR3045CT

This table gives cross-reference parts and alternative options found for MBR3045CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR3045CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBR3045CT-1 Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-262AA, PLASTIC, TO-262, 3 PIN Vishay Intertechnologies MBR3045CT vs MBR3045CT-1
VS-MBR3045CT-N3 DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors MBR3045CT vs VS-MBR3045CT-N3
MBR3045CTG Rectifier Diode, Taiwan Semiconductor MBR3045CT vs MBR3045CTG
MBR3045CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB Microchip Technology Inc MBR3045CT vs MBR3045CT
VS-MBR3045CT-1PBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 Vishay Intertechnologies MBR3045CT vs VS-MBR3045CT-1PBF
MBR3045CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation MBR3045CT vs MBR3045CT
Part Number Description Manufacturer Compare
VS-MBR3045CT-N3 DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors MBR3045CT vs VS-MBR3045CT-N3
MBR3045CT-1 Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-262AA, PLASTIC, TO-262, 3 PIN Vishay Intertechnologies MBR3045CT vs MBR3045CT-1
MBR3045CTG Rectifier Diode, Taiwan Semiconductor MBR3045CT vs MBR3045CTG
VS-MBR3045CT-1PBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 Vishay Intertechnologies MBR3045CT vs VS-MBR3045CT-1PBF
MBR3045CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB Microchip Technology Inc MBR3045CT vs MBR3045CT
VS-MBR3045CT-1-M3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-262AA, Vishay Intertechnologies MBR3045CT vs VS-MBR3045CT-1-M3

Related Parts for MBR3045CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBR3045CT by KEC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBR3045CT by KEC

  • Please alert me when MBR3045CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MBR3045CT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBR3045CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MBR3045CT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBR3045CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBR3045CT by KEC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: