Part Details for MBM29LV080A-12PTV by FUJITSU Semiconductor Limited
Overview of MBM29LV080A-12PTV by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29LV080A-12PTV
MBM29LV080A-12PTV CAD Models
MBM29LV080A-12PTV Part Data Attributes
|
MBM29LV080A-12PTV
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29LV080A-12PTV
FUJITSU Semiconductor Limited
1MX8 FLASH 3V PROM, 120ns, PDSO40, PLASTIC, TSOP1-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G40 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for MBM29LV080A-12PTV
This table gives cross-reference parts and alternative options found for MBM29LV080A-12PTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29LV080A-12PTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV081B-120EI | Flash, 1MX8, 120ns, PDSO40, MO-142BCD, TSOP-40 | Spansion | MBM29LV080A-12PTV vs AM29LV081B-120EI |
MBM29LV080A-12PFTN | Flash, 1MX8, 120ns, PDSO40, PLASTIC, TSOP1-40 | Spansion | MBM29LV080A-12PTV vs MBM29LV080A-12PFTN |
AM29LV081B-120EF | Flash, 1MX8, 120ns, PDSO40, LEAD FREE, MO-142BCD, TSOP-40 | Spansion | MBM29LV080A-12PTV vs AM29LV081B-120EF |
AM29LV081-120EEB | Flash, 1MX8, 120ns, PDSO40, TSOP-40 | AMD | MBM29LV080A-12PTV vs AM29LV081-120EEB |
MBM29LV080-12PFTN | 1MX8 FLASH 3V PROM, 120ns, PDSO40, PLASTIC, TSOP1-40 | FUJITSU Semiconductor Limited | MBM29LV080A-12PTV vs MBM29LV080-12PFTN |
MBM29LV080-12PTN-X | Flash, 1MX8, 120ns, PDSO40, PLASTIC, TSOP-40 | FUJITSU Limited | MBM29LV080A-12PTV vs MBM29LV080-12PTN-X |
AM29LV081B-120ED | Flash, 1MX8, 120ns, PDSO40, LEAD FREE, MO-142BCD, TSOP-40 | Spansion | MBM29LV080A-12PTV vs AM29LV081B-120ED |
MBM29LV080A-12PTN | Flash, 1MX8, 120ns, PDSO40, PLASTIC, TSOP1-40 | Spansion | MBM29LV080A-12PTV vs MBM29LV080A-12PTN |
MBM29LV080-12PFTN | Flash, 1MX8, 120ns, PDSO40, PLASTIC, TSOP1-40 | FUJITSU Limited | MBM29LV080A-12PTV vs MBM29LV080-12PFTN |
AM29LV081B-120EK | Flash, 1MX8, 120ns, PDSO40, LEAD FREE, MO-142BCD, TSOP-40 | Spansion | MBM29LV080A-12PTV vs AM29LV081B-120EK |