Part Details for AM29LV081B-120ED by Spansion
Overview of AM29LV081B-120ED by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV081B-120ED
AM29LV081B-120ED CAD Models
AM29LV081B-120ED Part Data Attributes
|
AM29LV081B-120ED
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV081B-120ED
Spansion
Flash, 1MX8, 120ns, PDSO40, LEAD FREE, MO-142BCD, TSOP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | LEAD FREE, MO-142BCD, TSOP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16 | |
Number of Terminals | 40 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for AM29LV081B-120ED
This table gives cross-reference parts and alternative options found for AM29LV081B-120ED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV081B-120ED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV081B-120EI | Flash, 1MX8, 120ns, PDSO40, MO-142BCD, TSOP-40 | Spansion | AM29LV081B-120ED vs AM29LV081B-120EI |
MBM29LV080A-12PFTN | Flash, 1MX8, 120ns, PDSO40, PLASTIC, TSOP1-40 | Spansion | AM29LV081B-120ED vs MBM29LV080A-12PFTN |
AM29LV081B-120EF | Flash, 1MX8, 120ns, PDSO40, LEAD FREE, MO-142BCD, TSOP-40 | Spansion | AM29LV081B-120ED vs AM29LV081B-120EF |
AM29LV081-120EEB | Flash, 1MX8, 120ns, PDSO40, TSOP-40 | AMD | AM29LV081B-120ED vs AM29LV081-120EEB |
MBM29LV080-12PFTN | 1MX8 FLASH 3V PROM, 120ns, PDSO40, PLASTIC, TSOP1-40 | FUJITSU Semiconductor Limited | AM29LV081B-120ED vs MBM29LV080-12PFTN |
MBM29LV080-12PTN-X | Flash, 1MX8, 120ns, PDSO40, PLASTIC, TSOP-40 | FUJITSU Limited | AM29LV081B-120ED vs MBM29LV080-12PTN-X |
MBM29LV080A-12PTN | Flash, 1MX8, 120ns, PDSO40, PLASTIC, TSOP1-40 | Spansion | AM29LV081B-120ED vs MBM29LV080A-12PTN |
MBM29LV080A-12PTV | 1MX8 FLASH 3V PROM, 120ns, PDSO40, PLASTIC, TSOP1-40 | FUJITSU Semiconductor Limited | AM29LV081B-120ED vs MBM29LV080A-12PTV |
MBM29LV080-12PFTN | Flash, 1MX8, 120ns, PDSO40, PLASTIC, TSOP1-40 | FUJITSU Limited | AM29LV081B-120ED vs MBM29LV080-12PFTN |
AM29LV081B-120EK | Flash, 1MX8, 120ns, PDSO40, LEAD FREE, MO-142BCD, TSOP-40 | Spansion | AM29LV081B-120ED vs AM29LV081B-120EK |