Memory
AM29LV081B-120EF
Description: Flash, 1MX8, 120ns, PDSO40, LEAD FREE, MO-142BCD, TSOP-40

Overview of AM29LV081B-120EF by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29LV081B-120EF by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV081B-120EF by Spansion

AM29LV081B-120EF
Spansion
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP1
Package Description
LEAD FREE, MO-142BCD, TSOP-40
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Command User Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G40
JESD-609 Code
e3
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
16
Number of Terminals
40
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP40,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
Type
NOR TYPE
Width
10 mm
Want to compare parts?
  1. AM29LV081B-120EF
    Spansion
    Flash, 1MX8, 120ns, PDSO40, LEAD FREE, MO-142BCD, TSOP-40
    VS

Alternate Parts for AM29LV081B-120EF

This table gives cross-reference parts and alternative options found for AM29LV081B-120EF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV081B-120EF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV081B-120EI Flash, 1MX8, 120ns, PDSO40, MO-142BCD, TSOP-40 Spansion AM29LV081B-120EF vs AM29LV081B-120EI
MBM29LV080A-12PFTN Flash, 1MX8, 120ns, PDSO40, PLASTIC, TSOP1-40 Spansion AM29LV081B-120EF vs MBM29LV080A-12PFTN
AM29LV081-120EEB Flash, 1MX8, 120ns, PDSO40, TSOP-40 AMD AM29LV081B-120EF vs AM29LV081-120EEB
MBM29LV080-12PFTN 1MX8 FLASH 3V PROM, 120ns, PDSO40, PLASTIC, TSOP1-40 FUJITSU Semiconductor Limited AM29LV081B-120EF vs MBM29LV080-12PFTN
MBM29LV080-12PTN-X Flash, 1MX8, 120ns, PDSO40, PLASTIC, TSOP-40 FUJITSU Limited AM29LV081B-120EF vs MBM29LV080-12PTN-X
AM29LV081B-120ED Flash, 1MX8, 120ns, PDSO40, LEAD FREE, MO-142BCD, TSOP-40 Spansion AM29LV081B-120EF vs AM29LV081B-120ED
MBM29LV080A-12PTN Flash, 1MX8, 120ns, PDSO40, PLASTIC, TSOP1-40 Spansion AM29LV081B-120EF vs MBM29LV080A-12PTN
MBM29LV080A-12PTV 1MX8 FLASH 3V PROM, 120ns, PDSO40, PLASTIC, TSOP1-40 FUJITSU Semiconductor Limited AM29LV081B-120EF vs MBM29LV080A-12PTV
MBM29LV080-12PFTN Flash, 1MX8, 120ns, PDSO40, PLASTIC, TSOP1-40 FUJITSU Limited AM29LV081B-120EF vs MBM29LV080-12PFTN
AM29LV081B-120EK Flash, 1MX8, 120ns, PDSO40, LEAD FREE, MO-142BCD, TSOP-40 Spansion AM29LV081B-120EF vs AM29LV081B-120EK
Part Number Description Manufacturer Compare
AM29LV081B-120EI Flash, 1MX8, 120ns, PDSO40, MO-142BCD, TSOP-40 Spansion AM29LV081B-120EF vs AM29LV081B-120EI
MBM29LV080A-12PFTN Flash, 1MX8, 120ns, PDSO40, PLASTIC, TSOP1-40 Spansion AM29LV081B-120EF vs MBM29LV080A-12PFTN
MBM29LV080A-12PTN Flash, 1MX8, 120ns, PDSO40, PLASTIC, TSOP1-40 Spansion AM29LV081B-120EF vs MBM29LV080A-12PTN
MBM29LV080A-12PTV 1MX8 FLASH 3V PROM, 120ns, PDSO40, PLASTIC, TSOP1-40 FUJITSU Semiconductor Limited AM29LV081B-120EF vs MBM29LV080A-12PTV
AM29LV081B-120EK Flash, 1MX8, 120ns, PDSO40, LEAD FREE, MO-142BCD, TSOP-40 Spansion AM29LV081B-120EF vs AM29LV081B-120EK
AM29LV081-120EEB Flash, 1MX8, 120ns, PDSO40, TSOP-40 AMD AM29LV081B-120EF vs AM29LV081-120EEB
MBM29LV080-12PFTN Flash, 1MX8, 120ns, PDSO40, PLASTIC, TSOP1-40 FUJITSU Limited AM29LV081B-120EF vs MBM29LV080-12PFTN
MBM29LV080-12PFTN 1MX8 FLASH 3V PROM, 120ns, PDSO40, PLASTIC, TSOP1-40 FUJITSU Semiconductor Limited AM29LV081B-120EF vs MBM29LV080-12PFTN
MBM29LV080A-12PTV Flash, 1MX8, 120ns, PDSO40, PLASTIC, TSOP1-40 FUJITSU Limited AM29LV081B-120EF vs MBM29LV080A-12PTV
MBM29LV080-12PTN-X Flash, 1MX8, 120ns, PDSO40, PLASTIC, TSOP-40 FUJITSU Limited AM29LV081B-120EF vs MBM29LV080-12PTN-X

Related Parts for AM29LV081B-120EF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV081B-120EF by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV081B-120EF by Spansion

Select Manufacturer
Which Manufacturer of AM29LV081B-120EF would you like to use for your alert(s)?
  • Please alert me when AM29LV081B-120EF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29LV081B-120EF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV081B-120EF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29LV081B-120EF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV081B-120EF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV081B-120EF by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: