-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 4MX8, 90ns, PDSO40, PLASTIC, TSOP1-40
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBM29F033C-90PTN
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29F033C-90PTN
FUJITSU Limited
Flash, 4MX8, 90ns, PDSO40, PLASTIC, TSOP1-40
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP40,.8,20 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | FUJITSU | |
Access Time-Max | 90 ns | |
Additional Feature | SECTOR ERASE; 100000 ERASE/WRITE CYCLE | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 64 | |
Number of Terminals | 40 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for MBM29F033C-90PTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29F033C-90PTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F032B-90EF | Flash, 4MX8, 90ns, PDSO40, LEAD FREE, MO-142CD, TSOP-40 | Spansion | MBM29F033C-90PTN vs AM29F032B-90EF |
AM29F032B-90EI | Flash, 4MX8, 90ns, PDSO40, MO-142CD, TSOP-40 | AMD | MBM29F033C-90PTN vs AM29F032B-90EI |
MBM29F033C-90PTN | Flash, 4MX8, 90ns, PDSO40, PLASTIC, TSOP1-40 | Spansion | MBM29F033C-90PTN vs MBM29F033C-90PTN |
AM29F032B-90EKB | Flash, 4MX8, 90ns, PDSO40, TSOP-40 | Spansion | MBM29F033C-90PTN vs AM29F032B-90EKB |
AM29F032B-90EE | Flash, 4MX8, 90ns, PDSO40, MO-142CD, TSOP-40 | Spansion | MBM29F033C-90PTN vs AM29F032B-90EE |
MBM29F033C-90PTN-E1 | Flash, 4MX8, 90ns, PDSO40, PLASTIC, TSOP1-40 | Spansion | MBM29F033C-90PTN vs MBM29F033C-90PTN-E1 |
MBM29F033C-90PTNS | Flash, 4MX8, 90ns, PDSO40, PLASTIC, TSOP1-40 | Spansion | MBM29F033C-90PTN vs MBM29F033C-90PTNS |
AM29F032B-90EIB | Flash, 4MX8, 90ns, PDSO40, TSOP-40 | AMD | MBM29F033C-90PTN vs AM29F032B-90EIB |
MBM29F033C-90PTNS | 4MX8 FLASH 5V PROM, 90ns, PDSO40, PLASTIC, TSOP1-40 | FUJITSU Limited | MBM29F033C-90PTN vs MBM29F033C-90PTNS |
AM29F032B-90EI | Flash, 4MX8, 90ns, PDSO40, MO-142CD, TSOP-40 | Spansion | MBM29F033C-90PTN vs AM29F032B-90EI |