Part Details for MBM29F033C-90PTNS by FUJITSU Limited
Overview of MBM29F033C-90PTNS by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for MBM29F033C-90PTNS
MBM29F033C-90PTNS CAD Models
MBM29F033C-90PTNS Part Data Attributes
|
MBM29F033C-90PTNS
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29F033C-90PTNS
FUJITSU Limited
4MX8 FLASH 5V PROM, 90ns, PDSO40, PLASTIC, TSOP1-40
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-PDSO-G40 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for MBM29F033C-90PTNS
This table gives cross-reference parts and alternative options found for MBM29F033C-90PTNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29F033C-90PTNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM29F033C-90PTN | Flash, 4MX8, 90ns, PDSO40, PLASTIC, TSOP1-40 | FUJITSU Limited | MBM29F033C-90PTNS vs MBM29F033C-90PTN |
AM29F032B-90EF | Flash, 4MX8, 90ns, PDSO40, LEAD FREE, MO-142CD, TSOP-40 | Spansion | MBM29F033C-90PTNS vs AM29F032B-90EF |
AM29F032B-90EI | Flash, 4MX8, 90ns, PDSO40, MO-142CD, TSOP-40 | AMD | MBM29F033C-90PTNS vs AM29F032B-90EI |
MBM29F033C-90PTN | Flash, 4MX8, 90ns, PDSO40, PLASTIC, TSOP1-40 | Spansion | MBM29F033C-90PTNS vs MBM29F033C-90PTN |
AM29F032B-90EKB | Flash, 4MX8, 90ns, PDSO40, TSOP-40 | Spansion | MBM29F033C-90PTNS vs AM29F032B-90EKB |
AM29F032B-90EE | Flash, 4MX8, 90ns, PDSO40, MO-142CD, TSOP-40 | Spansion | MBM29F033C-90PTNS vs AM29F032B-90EE |
MBM29F033C-90PTN-E1 | Flash, 4MX8, 90ns, PDSO40, PLASTIC, TSOP1-40 | Spansion | MBM29F033C-90PTNS vs MBM29F033C-90PTN-E1 |
MBM29F033C-90PTNS | Flash, 4MX8, 90ns, PDSO40, PLASTIC, TSOP1-40 | Spansion | MBM29F033C-90PTNS vs MBM29F033C-90PTNS |
AM29F032B-90EIB | Flash, 4MX8, 90ns, PDSO40, TSOP-40 | AMD | MBM29F033C-90PTNS vs AM29F032B-90EIB |
AM29F032B-90EI | Flash, 4MX8, 90ns, PDSO40, MO-142CD, TSOP-40 | Spansion | MBM29F033C-90PTNS vs AM29F032B-90EI |