There are no models available for this part yet.
Overview of AM29F032B-90EIB by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8490EIBZ | Renesas Electronics Corporation | ±15kV ESD Protected, 5V, Low Power, High Speed and Slew Rate Limited, Full Duplex, RS-485/RS-422 Transceivers | |
ISL31490EIBZ-T7A | Renesas Electronics Corporation | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range | |
ISL31490EIBZ | Renesas Electronics Corporation | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range |
CAD Models for AM29F032B-90EIB by AMD
Part Data Attributes for AM29F032B-90EIB by AMD
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Part Package Code
|
TSOP
|
Package Description
|
TSOP-40
|
Pin Count
|
40
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Access Time-Max
|
90 ns
|
Additional Feature
|
1000K WRITE/ERASE CYCLES MIN
|
JESD-30 Code
|
R-PDSO-G40
|
Memory Density
|
33554432 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
40
|
Number of Words
|
4194304 words
|
Number of Words Code
|
4000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
4MX8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Parallel/Serial
|
PARALLEL
|
Programming Voltage
|
5 V
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Type
|
NOR TYPE
|
Alternate Parts for AM29F032B-90EIB
This table gives cross-reference parts and alternative options found for AM29F032B-90EIB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F032B-90EIB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F032B-90EK | Flash, 4MX8, 90ns, PDSO40, LEAD FREE, MO-142CD, TSOP-40 | Spansion | AM29F032B-90EIB vs AM29F032B-90EK |
AM29F032B-90ECB | Flash, 4MX8, 90ns, PDSO40, TSOP-40 | AMD | AM29F032B-90EIB vs AM29F032B-90ECB |
AM29F032B-90ECB | Flash, 4MX8, 90ns, PDSO40, TSOP-40 | Spansion | AM29F032B-90EIB vs AM29F032B-90ECB |
MBM29F033C-90PTN | Flash, 4MX8, 90ns, PDSO40, PLASTIC, TSOP1-40 | FUJITSU Limited | AM29F032B-90EIB vs MBM29F033C-90PTN |
AM29F032B-90EC | Flash, 4MX8, 90ns, PDSO40, MO-142CD, TSOP-40 | AMD | AM29F032B-90EIB vs AM29F032B-90EC |
AM29F032B-90EEB | Flash, 4MX8, 90ns, PDSO40, TSOP-40 | AMD | AM29F032B-90EIB vs AM29F032B-90EEB |
AM29F032B-90EE | Flash, 4MX8, 90ns, PDSO40, MO-142CD, TSOP-40 | Spansion | AM29F032B-90EIB vs AM29F032B-90EE |
MBM29F033C-90PTN | Flash, 4MX8, 90ns, PDSO40, PLASTIC, TSOP1-40 | Spansion | AM29F032B-90EIB vs MBM29F033C-90PTN |
AM29F032B-90ED | Flash, 4MX8, 90ns, PDSO40, LEAD FREE, MO-142CD, TSOP-40 | Spansion | AM29F032B-90EIB vs AM29F032B-90ED |
AM29F032B-90EI | Flash, 4MX8, 90ns, PDSO40, MO-142CD, TSOP-40 | Spansion | AM29F032B-90EIB vs AM29F032B-90EI |