Part Details for MBASH31LSB7105MTNA18 by TAIYO YUDEN
Overview of MBASH31LSB7105MTNA18 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBASH31LSB7105MTNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBASH31LSB7105MTNA18TR-ND
|
DigiKey | CAP CER 1UF 100V X7R 1206 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1267 | Buy Now |
DISTI #
MBASH31LSB7105MTNA
|
Avnet Americas | MLCC, 1206, 100V, X7R, 1.0UF 20%, T&R - Tape and Reel (Alt: MBASH31LSB7105MTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1239 / $0.1396 | Buy Now |
DISTI #
963-MBASH31LSB7105MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1206 20% Industrial RoHS: Compliant | 0 |
|
$0.1020 / $0.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.1046 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1132 / $0.1356 | Buy Now |
Part Details for MBASH31LSB7105MTNA18
MBASH31LSB7105MTNA18 CAD Models
MBASH31LSB7105MTNA18 Part Data Attributes
|
MBASH31LSB7105MTNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBASH31LSB7105MTNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MBASH31LSB7105MTNA18
This table gives cross-reference parts and alternative options found for MBASH31LSB7105MTNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBASH31LSB7105MTNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRJ31CR72A105ME11L | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | MBASH31LSB7105MTNA18 vs GRJ31CR72A105ME11L |
1206B105M101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Walsin Technology Corporation | MBASH31LSB7105MTNA18 vs 1206B105M101CT |
C1206T105M1RCL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MBASH31LSB7105MTNA18 vs C1206T105M1RCL7210 |
C1206C105M1RAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MBASH31LSB7105MTNA18 vs C1206C105M1RAL7215 |
C1206C105M1RAC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MBASH31LSB7105MTNA18 vs C1206C105M1RAC7215 |
C1206X105M101TE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | Holy Stone Enterprise Co Ltd | MBASH31LSB7105MTNA18 vs C1206X105M101TE |
C1206C105M1RACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | MBASH31LSB7105MTNA18 vs C1206C105M1RACAUTO |
C1206X105M101BEX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | Holy Stone Enterprise Co Ltd | MBASH31LSB7105MTNA18 vs C1206X105M101BEX |
C1206T105M1RBCTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | MBASH31LSB7105MTNA18 vs C1206T105M1RBCTM |
1206A1000105MXB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Knowles Capacitors | MBASH31LSB7105MTNA18 vs 1206A1000105MXB |