Part Details for 1206B105M101CT by Walsin Technology Corporation
Overview of 1206B105M101CT by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206B105M101CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks | 0 |
|
$0.0192 | Buy Now |
DISTI #
1206B105M101CT
|
TME | Capacitor: ceramic, MLCC, 1uF, 100V, X7R, ±20%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.0493 | RFQ |
Part Details for 1206B105M101CT
1206B105M101CT CAD Models
1206B105M101CT Part Data Attributes
|
1206B105M101CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
1206B105M101CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 1206B105M101CT
This table gives cross-reference parts and alternative options found for 1206B105M101CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206B105M101CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206T105M1RCL | Ceramic Capacitor, Ceramic, | KEMET Corporation | 1206B105M101CT vs C1206T105M1RCL |
MSASH31LSB7105MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | 1206B105M101CT vs MSASH31LSB7105MTNA01 |
C1206T105M1RAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | 1206B105M101CT vs C1206T105M1RAL |
C1206T105M1RBL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 1206B105M101CT vs C1206T105M1RBL7215 |
1206A1000105MXB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206B105M101CT vs 1206A1000105MXB |
C1206X105M1RAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 1206B105M101CT vs C1206X105M1RAL7210 |
1206H1000105MXR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206B105M101CT vs 1206H1000105MXR |
SH31B105M101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | Walsin Technology Corporation | 1206B105M101CT vs SH31B105M101CT |
MAASH31LSB7105MTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | 1206B105M101CT vs MAASH31LSB7105MTCA01 |
C1206T105M1RBC | Ceramic Capacitor, Ceramic, | KEMET Corporation | 1206B105M101CT vs C1206T105M1RBC |