Part Details for C1206X105M101BEX by Holy Stone Enterprise Co Ltd
Overview of C1206X105M101BEX by Holy Stone Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1206X105M101BEX
C1206X105M101BEX CAD Models
C1206X105M101BEX Part Data Attributes
|
C1206X105M101BEX
Holy Stone Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C1206X105M101BEX
Holy Stone Enterprise Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOLY STONE ENTERPRISE CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206X105M101BEX
This table gives cross-reference parts and alternative options found for C1206X105M101BEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206X105M101BEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206T105M1RCL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X105M101BEX vs C1206T105M1RCL |
MSASH31LSB7105MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C1206X105M101BEX vs MSASH31LSB7105MTNA01 |
C1206T105M1RAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X105M101BEX vs C1206T105M1RAL |
C1206T105M1RBL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X105M101BEX vs C1206T105M1RBL7215 |
1206A1000105MXB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Knowles Capacitors | C1206X105M101BEX vs 1206A1000105MXB |
C1206X105M1RAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X105M101BEX vs C1206X105M1RAL7210 |
1206H1000105MXR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Knowles Capacitors | C1206X105M101BEX vs 1206H1000105MXR |
SH31B105M101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | Walsin Technology Corporation | C1206X105M101BEX vs SH31B105M101CT |
MAASH31LSB7105MTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C1206X105M101BEX vs MAASH31LSB7105MTCA01 |
C1206T105M1RBC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X105M101BEX vs C1206T105M1RBC |