Memory
MB81V18160B-50LPFTN
Description: 1MX16 FAST PAGE DRAM, 50ns, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44

Overview of MB81V18160B-50LPFTN by FUJITSU Semiconductor Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for MB81V18160B-50LPFTN by FUJITSU Semiconductor Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB81V18160B-50LPFTN by FUJITSU Semiconductor Limited

MB81V18160B-50LPFTN
FUJITSU Semiconductor Limited
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJITSU LTD
Part Package Code
TSOP2
Package Description
TSOP2,
Pin Count
50
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
50 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEELF REFRESH
JESD-30 Code
R-PDSO-G44
Length
20.95 mm
Memory Density
16777216 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
44
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MB81V18160B-50LPFTN
    FUJITSU Semiconductor Limited
    1MX16 FAST PAGE DRAM, 50ns, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44
    VS

Alternate Parts for MB81V18160B-50LPFTN

This table gives cross-reference parts and alternative options found for MB81V18160B-50LPFTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB81V18160B-50LPFTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GM71V16160CLT-5 Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO44, LG Semicon Co Ltd MB81V18160B-50LPFTN vs GM71V16160CLT-5
M5M4V18167CTP-5S Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44 Mitsubishi Electric MB81V18160B-50LPFTN vs M5M4V18167CTP-5S
MSM51V18160D-50TS-K Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44 OKI Electric Industry Co Ltd MB81V18160B-50LPFTN vs MSM51V18160D-50TS-K
M5M4V18167CTP-5ST Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44 Mitsubishi Electric MB81V18160B-50LPFTN vs M5M4V18167CTP-5ST
HYB3118160BSTL-50 Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 Infineon Technologies AG MB81V18160B-50LPFTN vs HYB3118160BSTL-50
MSM51V16160B-50TS-K Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44 OKI Electric Industry Co Ltd MB81V18160B-50LPFTN vs MSM51V16160B-50TS-K
MB81V18160B-50LPFTN Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 FUJITSU Limited MB81V18160B-50LPFTN vs MB81V18160B-50LPFTN
MB81V16160B-50PFTN 1MX16 FAST PAGE DRAM, 50ns, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 FUJITSU Semiconductor Limited MB81V18160B-50LPFTN vs MB81V16160B-50PFTN
MSM51V18160F-50TS-L Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, REVERSE, PLASTIC, TSOP2-50/44 LAPIS Semiconductor Co Ltd MB81V18160B-50LPFTN vs MSM51V18160F-50TS-L
MSM51V18160F-50TS-K Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44 OKI Electric Industry Co Ltd MB81V18160B-50LPFTN vs MSM51V18160F-50TS-K
Part Number Description Manufacturer Compare
TC51V16160CFT-50 IC 1M X 16 FAST PAGE DRAM, 50 ns, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44, Dynamic RAM Toshiba America Electronic Components MB81V18160B-50LPFTN vs TC51V16160CFT-50
K4E151612C-TL50 EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 Samsung Semiconductor MB81V18160B-50LPFTN vs K4E151612C-TL50
HM51W16165LTT-5 EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 Elpida Memory Inc MB81V18160B-50LPFTN vs HM51W16165LTT-5
IS41LV16105A-50TI Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 Integrated Silicon Solution Inc MB81V18160B-50LPFTN vs IS41LV16105A-50TI
MSM51V18160F-50TS-L Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, REVERSE, PLASTIC, TSOP2-50/44 LAPIS Semiconductor Co Ltd MB81V18160B-50LPFTN vs MSM51V18160F-50TS-L
K4E171612D-TL50 EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 Samsung Semiconductor MB81V18160B-50LPFTN vs K4E171612D-TL50
V53C318165AT50 EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 Mosel Vitelic Corporation MB81V18160B-50LPFTN vs V53C318165AT50
GM71V16163CT-5 EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, LG Semicon Co Ltd MB81V18160B-50LPFTN vs GM71V16163CT-5
TC51V18165CFT-50 IC 1M X 16 EDO DRAM, 50 ns, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44, Dynamic RAM Toshiba America Electronic Components MB81V18160B-50LPFTN vs TC51V18165CFT-50
M5M4V16165CTP-5 EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44 Mitsubishi Electric MB81V18160B-50LPFTN vs M5M4V16165CTP-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB81V18160B-50LPFTN by FUJITSU Semiconductor Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB81V18160B-50LPFTN by FUJITSU Semiconductor Limited

Select Manufacturer
Which Manufacturer of MB81V18160B-50LPFTN would you like to use for your alert(s)?
  • Please alert me when MB81V18160B-50LPFTN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB81V18160B-50LPFTN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB81V18160B-50LPFTN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB81V18160B-50LPFTN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB81V18160B-50LPFTN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB81V18160B-50LPFTN by FUJITSU Semiconductor Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: