Memory
HM51W16165LTT-5
Description: EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44

Overview of HM51W16165LTT-5 by Elpida Memory Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HM51W16165LTT-5 by Elpida Memory Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM51W16165LTT-5 by Elpida Memory Inc

HM51W16165LTT-5
Elpida Memory Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ELPIDA MEMORY INC
Part Package Code
TSOP2
Package Description
TSOP2, TSOP44/50,.46,32
Pin Count
50
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
50 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/BATTERY BACKUP/SELF REFRESH
I/O Type
COMMON
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Length
20.95 mm
Memory Density
16777216 bit
Memory IC Type
EDO DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
44
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP44/50,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
1.2 mm
Self Refresh
YES
Standby Current-Max
0.00015 A
Supply Current-Max
0.11 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. HM51W16165LTT-5
    Elpida Memory Inc
    EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44
    VS

Alternate Parts for HM51W16165LTT-5

This table gives cross-reference parts and alternative options found for HM51W16165LTT-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM51W16165LTT-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS426169AP-50DGE 1MX16 EDO DRAM, 50ns, PDSO44, PLASTIC, TSOP-50/44 Texas Instruments HM51W16165LTT-5 vs TMS426169AP-50DGE
HM51W16165LTT-5 EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 Hitachi Ltd HM51W16165LTT-5 vs HM51W16165LTT-5
GM71VS16163CLT-5 EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, LG Semicon Co Ltd HM51W16165LTT-5 vs GM71VS16163CLT-5
MB81V16165B-50LPFTN 1MX16 EDO DRAM, 50ns, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 FUJITSU Semiconductor Limited HM51W16165LTT-5 vs MB81V16165B-50LPFTN
MB81V16165B-50LPFTN EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 FUJITSU Limited HM51W16165LTT-5 vs MB81V16165B-50LPFTN
HY51VS16163HGLT-5 EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 SK Hynix Inc HM51W16165LTT-5 vs HY51VS16163HGLT-5
Part Number Description Manufacturer Compare
UPD42S18165LG5-A50-7JF EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50 NEC Electronics Group HM51W16165LTT-5 vs UPD42S18165LG5-A50-7JF
HM51W18160TT-5 Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 Hitachi Ltd HM51W16165LTT-5 vs HM51W18160TT-5
MT4LC1M16E5TG-5 EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP-50/44 Micron Technology Inc HM51W16165LTT-5 vs MT4LC1M16E5TG-5
KM416V1004CT-5 EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 Samsung Semiconductor HM51W16165LTT-5 vs KM416V1004CT-5
V53C316165AT50 EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 Mosel Vitelic Corporation HM51W16165LTT-5 vs V53C316165AT50
KM416V1204CT-L5 EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 Samsung Semiconductor HM51W16165LTT-5 vs KM416V1204CT-L5
M5M4V18160CTP-5 Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44 Mitsubishi Electric HM51W16165LTT-5 vs M5M4V18160CTP-5
GM71VS16163CLT-5 EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, LG Semicon Co Ltd HM51W16165LTT-5 vs GM71VS16163CLT-5
TMS428169AP-50DGE 1MX16 EDO DRAM, 50ns, PDSO44, PLASTIC, TSOP-50/44 Texas Instruments HM51W16165LTT-5 vs TMS428169AP-50DGE
MSM51V18160DSL-50TS-K Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44 OKI Electric Industry Co Ltd HM51W16165LTT-5 vs MSM51V18160DSL-50TS-K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM51W16165LTT-5 by Elpida Memory Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM51W16165LTT-5 by Elpida Memory Inc

  • Please alert me when HM51W16165LTT-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HM51W16165LTT-5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM51W16165LTT-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HM51W16165LTT-5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM51W16165LTT-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM51W16165LTT-5 by Elpida Memory Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: