Memory
TC51V16160CFT-50
Toshiba America Electronic Components
Description: IC 1M X 16 FAST PAGE DRAM, 50 ns, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44, Dynamic RAM

Overview of TC51V16160CFT-50 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for TC51V16160CFT-50 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC51V16160CFT-50 by Toshiba America Electronic Components

TC51V16160CFT-50
Toshiba America Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
TSOP2
Package Description
0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44
Pin Count
50
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
50 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code
R-PDSO-G44
Length
20.95 mm
Memory Density
16777216 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
44
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. TC51V16160CFT-50
    Toshiba America Electronic Components
    IC 1M X 16 FAST PAGE DRAM, 50 ns, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44, Dynamic RAM
    VS

Alternate Parts for TC51V16160CFT-50

This table gives cross-reference parts and alternative options found for TC51V16160CFT-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC51V16160CFT-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HYB3118160BSTL-50 Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 Infineon Technologies AG TC51V16160CFT-50 vs HYB3118160BSTL-50
MSM51V18160F-50TS-L Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, REVERSE, PLASTIC, TSOP2-50/44 LAPIS Semiconductor Co Ltd TC51V16160CFT-50 vs MSM51V18160F-50TS-L
MSM51V18160F-50TS-K Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44 OKI Electric Industry Co Ltd TC51V16160CFT-50 vs MSM51V18160F-50TS-K
MB81V18160B-50PFTN Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 FUJITSU Limited TC51V16160CFT-50 vs MB81V18160B-50PFTN
GM71V16160CLT-5 Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO44, LG Semicon Co Ltd TC51V16160CFT-50 vs GM71V16160CLT-5
M5M4V18160CTP-5T Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44 Mitsubishi Electric TC51V16160CFT-50 vs M5M4V18160CTP-5T
MB81V16160B-50LPFTN 1MX16 FAST PAGE DRAM, 50ns, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 FUJITSU Semiconductor Limited TC51V16160CFT-50 vs MB81V16160B-50LPFTN
MSM51V16160BSL-50TS-K Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44 OKI Electric Industry Co Ltd TC51V16160CFT-50 vs MSM51V16160BSL-50TS-K
MSM51V18160B-50TS-K Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44 OKI Electric Industry Co Ltd TC51V16160CFT-50 vs MSM51V18160B-50TS-K
M5M4V18167CTP-5T Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44 Mitsubishi Electric TC51V16160CFT-50 vs M5M4V18167CTP-5T
Part Number Description Manufacturer Compare
IS41LV16100C-50TI EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Silicon Solution Inc TC51V16160CFT-50 vs IS41LV16100C-50TI
TMS426169AP-50DGE 1MX16 EDO DRAM, 50ns, PDSO44, PLASTIC, TSOP-50/44 Texas Instruments TC51V16160CFT-50 vs TMS426169AP-50DGE
IS41LV16100D-50TLI-TR Fast Page DRAM, Integrated Silicon Solution Inc TC51V16160CFT-50 vs IS41LV16100D-50TLI-TR
K4E171612D-TC50 EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 Samsung Semiconductor TC51V16160CFT-50 vs K4E171612D-TC50
MT4LC1M16C3TG-5 Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP-50/44 Micron Technology Inc TC51V16160CFT-50 vs MT4LC1M16C3TG-5
MT4LC1M16E5TG-5 EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP-50/44 Micron Technology Inc TC51V16160CFT-50 vs MT4LC1M16E5TG-5
MSM51V18165D-50TS-K EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44 OKI Electric Industry Co Ltd TC51V16160CFT-50 vs MSM51V18165D-50TS-K
MB81V18165B-50LPFTN 1MX16 EDO DRAM, 50ns, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 FUJITSU Semiconductor Limited TC51V16160CFT-50 vs MB81V18165B-50LPFTN
K4E151612D-TL50 EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 Samsung Semiconductor TC51V16160CFT-50 vs K4E151612D-TL50
HY51VS18160HGLT-5 Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 SK Hynix Inc TC51V16160CFT-50 vs HY51VS18160HGLT-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC51V16160CFT-50 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC51V16160CFT-50 by Toshiba America Electronic Components

  • Please alert me when TC51V16160CFT-50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TC51V16160CFT-50 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC51V16160CFT-50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TC51V16160CFT-50 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC51V16160CFT-50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC51V16160CFT-50 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: