Memory
TM124FBK32H-60
Texas Instruments
Description: 1MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72

Overview of TM124FBK32H-60 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for TM124FBK32H-60 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TM124FBK32H-60 by Texas Instruments

TM124FBK32H-60
Texas Instruments
-
-
Pbfree Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SIMM
Package Description
SIMM, SSIM72
Pin Count
72
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
Alternate Memory Width
16
I/O Type
COMMON
JESD-30 Code
R-XSMA-N72
Memory Density
33554432 bit
Memory IC Type
EDO DRAM MODULE
Memory Width
32
Number of Functions
1
Number of Ports
1
Number of Terminals
72
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX32
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
SIMM
Package Equivalence Code
SSIM72
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
25.4 mm
Self Refresh
NO
Standby Current-Max
0.002 A
Supply Current-Max
0.32 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Want to compare parts?
  1. TM124FBK32H-60
    Texas Instruments
    1MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72
    VS

Alternate Parts for TM124FBK32H-60

This table gives cross-reference parts and alternative options found for TM124FBK32H-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM124FBK32H-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB321BT08TASG60 1MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72 Motorola Mobility LLC TM124FBK32H-60 vs MB321BT08TASG60
HB56H132SB-6BN EDO DRAM Module, 1MX32, 60ns, MOS, SIMM-72 Hitachi Ltd TM124FBK32H-60 vs HB56H132SB-6BN
MB321CT08TASG60 1MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72 Motorola Mobility LLC TM124FBK32H-60 vs MB321CT08TASG60
MB321BT08TASN60 1MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72 Motorola Mobility LLC TM124FBK32H-60 vs MB321BT08TASN60
HB56H132B-6BN EDO DRAM Module, 1MX32, 60ns, MOS, SIMM-72 Hitachi Ltd TM124FBK32H-60 vs HB56H132B-6BN
MB321BT08TASN60 EDO DRAM Module, 1MX32, 60ns, MOS, SIMM-72 Motorola Semiconductor Products TM124FBK32H-60 vs MB321BT08TASN60
MB321CT08TASN60 EDO DRAM Module, 1MX32, 60ns, MOS, SIMM-72 Motorola Semiconductor Products TM124FBK32H-60 vs MB321CT08TASN60
TM124FBK32I-60 1MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72 Texas Instruments TM124FBK32H-60 vs TM124FBK32I-60
MB321BJ08TASG60 EDO DRAM Module, 1MX32, 60ns, MOS, SIMM-72 Motorola Semiconductor Products TM124FBK32H-60 vs MB321BJ08TASG60
Part Number Description Manufacturer Compare
MB321BT08TASG60 1MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72 Motorola Mobility LLC TM124FBK32H-60 vs MB321BT08TASG60
HYM532124ASLTW-60 EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 SK Hynix Inc TM124FBK32H-60 vs HYM532124ASLTW-60
MB321CT08TASN60 EDO DRAM Module, 1MX32, 60ns, MOS, SIMM-72 Motorola Semiconductor Products TM124FBK32H-60 vs MB321CT08TASN60
HB56H132SB-6BN EDO DRAM Module, 1MX32, 60ns, MOS, SIMM-72 Hitachi Ltd TM124FBK32H-60 vs HB56H132SB-6BN
MH1M325DXJ-6 EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 Mitsubishi Electric TM124FBK32H-60 vs MH1M325DXJ-6
MT8D132G-6XS EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 Micron Technology Inc TM124FBK32H-60 vs MT8D132G-6XS
SM532013081X4G6 EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 SMART Modular Technology Inc TM124FBK32H-60 vs SM532013081X4G6
MT8D132G-6X EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 Micron Technology Inc TM124FBK32H-60 vs MT8D132G-6X
CL001D01325B0DJ-60 EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 Celestica Inc TM124FBK32H-60 vs CL001D01325B0DJ-60
MT8D132M-6XS EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 Micron Technology Inc TM124FBK32H-60 vs MT8D132M-6XS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TM124FBK32H-60 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TM124FBK32H-60 by Texas Instruments

  • Please alert me when TM124FBK32H-60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TM124FBK32H-60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TM124FBK32H-60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TM124FBK32H-60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TM124FBK32H-60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TM124FBK32H-60 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: