Part Details for MB2505 by Micro Commercial Components
Overview of MB2505 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB2505
MB2505 CAD Models
MB2505 Part Data Attributes:
|
MB2505
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MB2505
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, METAL, MB-35, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | METAL, MB-35, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-MUFM-D4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 25 A | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for MB2505
This table gives cross-reference parts and alternative options found for MB2505. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB2505, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC25005 | Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, METAL PACKAGE-4 | Lite-On Semiconductor Corporation | MB2505 vs KBPC25005 |
MB25-05 | Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon | Lite-On Semiconductor Corporation | MB2505 vs MB25-05 |
KBPC25005 | Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, CASE R-13, 4 PIN | Micro Electronics Ltd | MB2505 vs KBPC25005 |
GBPC25005-E4/51 | Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, | Vishay Intertechnologies | MB2505 vs GBPC25005-E4/51 |
MP2505 | Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-25, 4 PIN | Rectron Semiconductor | MB2505 vs MP2505 |
MB2505 | Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon | Semitronics Corp | MB2505 vs MB2505 |
GBPC25005 | Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, GBPC, 4 PIN | Fairchild Semiconductor Corporation | MB2505 vs GBPC25005 |
KBPC25005 | Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, METAL, KBPC, 4 PIN | Diodes Incorporated | MB2505 vs KBPC25005 |
MB2505 | Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon | International Semiconductor Inc | MB2505 vs MB2505 |
GBPC25005-E4 | DIODE 25 A, 50 V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, GBPC, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | MB2505 vs GBPC25005-E4 |