Filter Your Search
1 - 10 of 49 results
|
MB2505-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
MB25-05W
Diodes Incorporated
|
Check for Price | No | Obsolete | 25 A | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 300 A | 1 | Not Qualified | S-MUFM-W4 | 1 | 225 | NOT SPECIFIED | 4 | METAL | SQUARE | FLANGE MOUNT | WIRE | UPPER | DIODES INC | unknown | METAL, MB-W, 4 PIN | 4 | |||||||||||||
|
MB2505
Littelfuse Inc
|
Check for Price | Obsolete | 25 A | 1.2 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 400 A | 1 | 150 °C | SEMITRON | unknown | EAR99 | ||||||||||||||||||||||||||
|
MB2505W
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 25 A | 1.1 V | 10 pA | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 300 A | 1 | Not Qualified | S-MUFM-W4 | e3 | 150 °C | -65 °C | 260 | 40 | ISOLATED | 4 | METAL | SQUARE | FLANGE MOUNT | MATTE TIN | WIRE | UPPER | DIODES INC | not_compliant | EAR99 | S-MUFM-W4 | 4 | 8541.10.00.80 | |||||
|
MB2505W
Bytesonic Corporation
|
Check for Price | Active | 25 A | 1.1 V | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 300 A | 1 | 125 °C | BYTESONIC ELECTRONICS CO LTD | unknown | EAR99 | |||||||||||||||||||||||||
|
MB2505W
Microsemi Corporation
|
Check for Price | Transferred | 25 A | 1.1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 300 A | 1 | Not Qualified | S-MUFM-W4 | e0 | 125 °C | 4 | METAL | SQUARE | FLANGE MOUNT | TIN LEAD | WIRE | UPPER | MICROSEMI CORP | compliant | EAR99 | S-MUFM-W4 | 4 | 8541.10.00.80 | ||||||||||||
|
MB2505W
Micro Commercial Components
|
Check for Price | No | No | Obsolete | 25 A | 1.2 V | 10 µA | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 300 A | 1 | Not Qualified | S-MUFM-W4 | e0 | UL RECOGNIZED | ISOLATED | 4 | METAL | SQUARE | FLANGE MOUNT | TIN LEAD | WIRE | UPPER | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | S-MUFM-W4 | 4 | 8541.10.00.80 | |||||||
|
MB2505
Rectron Semiconductor
|
Check for Price | Yes | Obsolete | 25 A | 1.1 V | 10 pA | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 300 A | 1 | Not Qualified | S-PUFM-D4 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | TIN | SOLDER LUG | UPPER | RECTRON LTD | compliant | EAR99 | ROHS COMPLIANT, PLASTIC, MB-25, 4 PIN | 4 | 8541.10.00.80 | ||||
|
MB2505W
Rectron Semiconductor
|
Check for Price | Yes | Obsolete | 25 A | 1.1 V | 10 pA | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 300 A | 1 | Not Qualified | S-PUFM-W4 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | TIN | WIRE | UPPER | RECTRON LTD | compliant | EAR99 | S-PUFM-W4 | 4 | 8541.10.00.80 | ||||
|
MB2505F
International Semiconductor Inc
|
Check for Price | Obsolete | 25 A | 1.2 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 300 A | 1 | Not Qualified | S-MUFM-D4 | 4 | METAL | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | INTERNATIONAL SEMICONDUCTOR INC | unknown | EAR99 | S-MUFM-D4 | 8541.10.00.80 |