Part Details for MB2505 by Diodes Incorporated
Overview of MB2505 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB2505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MB2505
|
Avnet Americas | RECTFR BRIDGE SGL 50V 25A 4PIN MB-35 - Trays (Alt: MB2505) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Tray | 0 |
|
RFQ |
Part Details for MB2505
MB2505 CAD Models
MB2505 Part Data Attributes:
|
MB2505
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MB2505
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, ROHS COMPLIANT, METAL, MB, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | ROHS COMPLIANT, METAL, MB, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-MUFM-D4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 25 A | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for MB2505
This table gives cross-reference parts and alternative options found for MB2505. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB2505, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC25005 | Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, METAL PACKAGE-4 | Lite-On Semiconductor Corporation | MB2505 vs KBPC25005 |
MB25-05 | Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon | Lite-On Semiconductor Corporation | MB2505 vs MB25-05 |
KBPC25005 | Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, CASE R-13, 4 PIN | Micro Electronics Ltd | MB2505 vs KBPC25005 |
GBPC25005-E4/51 | Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, | Vishay Intertechnologies | MB2505 vs GBPC25005-E4/51 |
MP2505 | Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-25, 4 PIN | Rectron Semiconductor | MB2505 vs MP2505 |
MB2505 | Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon | Semitronics Corp | MB2505 vs MB2505 |
GBPC25005 | Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, GBPC, 4 PIN | Fairchild Semiconductor Corporation | MB2505 vs GBPC25005 |
KBPC25005 | Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, METAL, KBPC, 4 PIN | Diodes Incorporated | MB2505 vs KBPC25005 |
MB2505 | Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon | International Semiconductor Inc | MB2505 vs MB2505 |
GBPC25005-E4 | DIODE 25 A, 50 V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, GBPC, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | MB2505 vs GBPC25005-E4 |