Part Details for MB152 by International Semiconductor Inc
Overview of MB152 by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for MB152
MB152 CAD Models
MB152 Part Data Attributes:
|
MB152
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MB152
International Semiconductor Inc
Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-MUFM-D4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for MB152
This table gives cross-reference parts and alternative options found for MB152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP1502 | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, PLASTIC, MP, 4 PIN | Diodes Incorporated | MB152 vs MP1502 |
GBPC1502 | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Won-Top Electronics Co Ltd | MB152 vs GBPC1502 |
GBPC1502 | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sangdest Microelectronics (Nanjing) Co Ltd | MB152 vs GBPC1502 |
KBPC1502 | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, METAL, KBPC, 4 PIN | Diodes Incorporated | MB152 vs KBPC1502 |
MP152 | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-15, 4 PIN | Rectron Semiconductor | MB152 vs MP152 |
DB1502 | Bridge Rectifier Diode, Avalanche, 1 Phase, 15A, 200V V(RRM), Silicon | Diotec Electronics Corp | MB152 vs DB1502 |
KBPC1502FM | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon | SEMIKRON | MB152 vs KBPC1502FM |
GBPC1502 | 15 A Bridge Rectifer, 50-BLKBG | onsemi | MB152 vs GBPC1502 |
GBPC1502M | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, GBPC-M, 4 PIN | Fairchild Semiconductor Corporation | MB152 vs GBPC1502M |
KBPC15-02 | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, | General Instrument Corp | MB152 vs KBPC15-02 |